Part Details for FMP300JR-73-11R by YAGEO Corporation
Overview of FMP300JR-73-11R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP300JR-73-11R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP300JR-73-11R-ND
|
DigiKey | RES 11 OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0514 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 3W 11 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0293 / $0.0357 | RFQ |