Part Details for FMP300JT-73-200R by YAGEO Corporation
Overview of FMP300JT-73-200R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP300JT-73-200R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP300JT-73-200R-ND
|
DigiKey | RES 200 OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0495 | Buy Now |
DISTI #
FMP300JT-73-200R
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 200Ohm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: FMP300JT-73-200R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0346 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 3W 200 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0285 / $0.0348 | RFQ |