Part Details for FMP300JT-73-270R by YAGEO Corporation
Overview of FMP300JT-73-270R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QLX4270RIQSR | Renesas Electronics Corporation | DisplayPort Lane Extender | |
QLX4270RIQT7 | Renesas Electronics Corporation | DisplayPort Lane Extender |
Price & Stock for FMP300JT-73-270R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-FMP300JT-73-270RCT-ND
|
DigiKey | RES 270 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3662 In Stock |
|
$0.0435 / $0.4200 | Buy Now |
DISTI #
FMP300JT-73-270R
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 270Ohm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: FMP300JT-73-270R) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP300JT-73-270R
|
Mouser Electronics | Metal Film Resistors - Through Hole 270 Ohms 3 W 5 % Axial RoHS: Compliant | 8837 |
|
$0.0440 / $0.4400 | Buy Now |
|
Future Electronics | FMP Series 270 Ohm 3 W ±5 % ±100ppm/°C Through Hole Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0436 / $0.0513 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 3W 270 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0293 / $0.0357 | RFQ |