Part Details for FMP300JTF73-220R by YAGEO Corporation
Overview of FMP300JTF73-220R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2220R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 450V 0.7A 6500Mohm Sop8 | |
10131319-021220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 2 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. | |
10131319-221220RLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 22 Positions, LCP, Non GW Compatible, With Pegs, Tape and Reel with cap. |
Price & Stock for FMP300JTF73-220R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP300JTF73-220R
|
Avnet Americas | Ultra Miniature Style Metal Film Resistor 220Ohm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: FMP300JTF73-220R) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMP300JTF73-220R
|
Mouser Electronics | Metal Film Resistors - Through Hole 220 Ohms 3 W 5 % Axial RoHS: Compliant | 9776 |
|
$0.0450 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0352 | Buy Now |
Part Details for FMP300JTF73-220R
FMP300JTF73-220R CAD Models
FMP300JTF73-220R Part Data Attributes
|
FMP300JTF73-220R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300JTF73-220R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for FMP300JTF73-220R
This table gives cross-reference parts and alternative options found for FMP300JTF73-220R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300JTF73-220R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP300JBFMB220R | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JTF73-220R vs FMP300JBFMB220R |
FMP300JTF52-220R | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JTF73-220R vs FMP300JTF52-220R |
DFR300J220RR73 | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300JTF73-220R vs DFR300J220RR73 |
FMP300JBFM220R | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JTF73-220R vs FMP300JBFM220R |
DFR300J220RT73 | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300JTF73-220R vs DFR300J220RT73 |
FMP300JRF73-220R | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JTF73-220R vs FMP300JRF73-220R |
DFR300J220RBFFK | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300JTF73-220R vs DFR300J220RBFFK |
DFR300J220RBFK | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300JTF73-220R vs DFR300J220RBFK |
FMP300JBFFFK220R | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JTF73-220R vs FMP300JBFFFK220R |
FMP300JBFMR220R | Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JTF73-220R vs FMP300JBFMR220R |