Part Details for FMP300JTF73-470R by YAGEO Corporation
Overview of FMP300JTF73-470R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP300JTF73-470R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP300JTF73-470R
|
Avnet Americas | Resistor, 470 Ohm, ± 5%, 3 W, Axial Leaded, Metal Film, High Power Flame Proof - Tape and Reel (Alt: FMP300JTF73-470R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0408 / $0.0426 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0352 | Buy Now |
DISTI #
FMP300JTF73-470R
|
Avnet Americas | Resistor, 470 Ohm, ± 5%, 3 W, Axial Leaded, Metal Film, High Power Flame Proof - Tape and Reel (Alt: FMP300JTF73-470R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0408 / $0.0426 | Buy Now |
Part Details for FMP300JTF73-470R
FMP300JTF73-470R CAD Models
FMP300JTF73-470R Part Data Attributes:
|
FMP300JTF73-470R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMP300JTF73-470R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 470ohm, 750V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 750 V |
Alternate Parts for FMP300JTF73-470R
This table gives cross-reference parts and alternative options found for FMP300JTF73-470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMP300JTF73-470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMP300JBF52-470R | Fixed Resistor, Metal Film, 3W, 470ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JTF73-470R vs FMP300JBF52-470R |
DFR300J470RBM | Fixed Resistor, Metal Film, 3W, 470ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300JTF73-470R vs DFR300J470RBM |
FMP300JBFMR470R | Fixed Resistor, Metal Film, 3W, 470ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JTF73-470R vs FMP300JBFMR470R |
DFR300J470RBFKK | Fixed Resistor, Metal Film, 3W, 470ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | Dubilier | FMP300JTF73-470R vs DFR300J470RBFKK |
FMP300JTF52-470R | Fixed Resistor, Metal Film, 3W, 470ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JTF73-470R vs FMP300JTF52-470R |
FMP300JRF52-470R | Fixed Resistor, Metal Film, 3W, 470ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JTF73-470R vs FMP300JRF52-470R |
FMP300JBFM470R | Fixed Resistor, Metal Film, 3W, 470ohm, 750V, 5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMP300JTF73-470R vs FMP300JBFM470R |