Part Details for FMP50JT52-560R by YAGEO Corporation
Overview of FMP50JT52-560R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMP50JT52-560R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMP50JT52-560R
|
Avnet Americas | Resistor High Power Metal Film 560 Ohm 5% 1/2W ±50ppm/°C Conformal Axial Leaded Box - Tape and Reel (Alt: FMP50JT52-560R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |