There are no models available for this part yet.
Overview of FMPC9 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMPC9 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74R6988
|
Newark | Magnetic Cylindrical Prox Sensor |Carlo Gavazzi FMPC9 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4500 / $60.9300 | Buy Now | |
DISTI #
FMPC9-ND
|
DigiKey | SEN PROX MAG NC Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$60.0000 | Buy Now | |
DISTI #
225-FMPC9
|
Mouser Electronics | Proximity Sensors MAGNETIC CYLINDRICAL PROX SENSOR | 0 |
|
$53.7600 / $60.1600 | Order Now | |
Onlinecomponents.com | FMP.C.9 MAGNETIC SENSOR RoHS: Compliant | 0 |
|
$42.5000 / $56.1900 | Buy Now | ||
DISTI #
FMPC9
|
TME | Sensor: inductive, OUT: NC, IP67, 3A, max.230VAC, max.230VDC, 60VA Min Qty: 1 | 0 |
|
$36.9100 / $42.5900 | RFQ |