Part Details for FMW-270-0002 by Schurter Electronic Components
Overview of FMW-270-0002 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for FMW-270-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8181
|
Newark | Fmw4 Input Filter 25A/Carton Box |Schurter FMW-270-0002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$835.8800 / $959.3000 | Buy Now |
DISTI #
FMW-270-0002-ND
|
DigiKey | LINE FILTER 25A CHASSIS MOUNT Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,037.9300 | Buy Now |
DISTI #
FMW-270-0002
|
Avnet Americas | SRTFMW-270-0002 - Boxed Product (Development Kits) (Alt: FMW-270-0002) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
693-FMW-270-0002
|
Mouser Electronics | Power Line Filters FMW4 Input filter 25A | 0 |
|
$1,035.8400 | Order Now |
|
Onlinecomponents.com | FMW4 Input filter 25A RoHS: Compliant | 0 |
|
$745.9700 / $790.0600 | Buy Now |
DISTI #
000000000002270361
|
Sager | Power Line Filters FMW4 Input filter 25A | 0 |
|
Buy Now | |
|
Master Electronics | FMW4 Input filter 25A RoHS: Compliant | 0 |
|
$745.9700 / $790.0600 | Buy Now |
Part Details for FMW-270-0002
FMW-270-0002 CAD Models
FMW-270-0002 Part Data Attributes
|
FMW-270-0002
Schurter Electronic Components
Buy Now
|
Compare Parts:
FMW-270-0002
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |