Part Details for FMW28PS1002 by Fairview Microwave Inc
Overview of FMW28PS1002 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW28PS1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3256
|
Newark | Wr-28 Waveguide Phase Shifter 0 To 180 Degree With A Ug-599/U Flange From 26.5 Ghz To 40 Ghz |Fairview Microwave FMW28PS1002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,591.3300 / $1,783.1900 | Buy Now |
DISTI #
5328-FMW28PS1002-ND
|
DigiKey | WG PHASE SHIFTER WR-28 26.5-40 G Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,652.8300 | Buy Now |
DISTI #
74901697
|
RS | WR-28 Waveguide Phase Shifter 0 to 180 Degree With a UG-599/U Flange From 26.5 G | Fairview Microwave FMW28PS1002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,718.1700 | RFQ |
|
Onlinecomponents.com | WR-28 Waveguide Phase Shifter 0 to 180 Degree With a UG-599/U Flange From 26.5 GHz to 40 GHz | 0 |
|
$1,482.5700 / $1,566.9000 | Buy Now |
DISTI #
79000362
|
Verical | FMW28PS1002 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,368.0000 / $1,710.0000 | Buy Now |
DISTI #
FMW28PS1002
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,573.2000 / $1,710.0000 | Buy Now |