Part Details for FMW28TW001 by Fairview Microwave Inc
Overview of FMW28TW001 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMW28TW001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3265
|
Newark | Wr-28 45 Degree Waveguide Right-Hand Twist Using A Ug-595/U Flange And A 26.5 Ghz To 40 Ghz Frequency Range |Fairview Microwave FMW28TW001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$223.7300 / $271.4600 | Buy Now |
DISTI #
5328-FMW28TW001-ND
|
DigiKey | WG TWIST WR-28 26.5-40 GHZ UG-59 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$225.9600 | Buy Now |
DISTI #
74901688
|
RS | WR-28 45 Degree Waveguide Right-hand Twist Using a UG-595/U Flange and a 26.5 GH | Fairview Microwave FMW28TW001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$208.9000 / $227.0600 | RFQ |
|
Onlinecomponents.com | WR-28 45 Degree Waveguide Right-hand Twist Using a UG-595/U Flange and a 26.5 GHz to 40 GHz Frequency Range | 0 |
|
$201.3500 / $216.2700 | Buy Now |
DISTI #
FMW28TW001
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 5 |
|
$203.3900 / $225.9900 | Buy Now |