Part Details for FMWAN034-10 by Fairview Microwave Inc
Overview of FMWAN034-10 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN034-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2416
|
Newark | Wr-34 Waveguide Antenna With Ug-1530/U Flange, 10 Dbi Gain And 22 Ghz To 33 Ghz |Fairview Microwave FMWAN034-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$834.9100 / $958.1900 | Buy Now |
DISTI #
5328-FMWAN034-10-ND
|
DigiKey | WG ANTENNA WR-34 22-33 GHZ Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$718.7480 / $730.0700 | Buy Now |
DISTI #
74901604
|
RS | WR-34 Waveguide Antenna With UG-1530/U Flange, 10 dBi Gain and 22 GHz to 33 GHz | Fairview Microwave FMWAN034-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$793.3400 / $853.0500 | RFQ |
|
Onlinecomponents.com | WR-34 Waveguide Antenna With UG-1530/U Flange, 10 dBi Gain and 22 GHz to 33 GHz RoHS: Compliant | 0 |
|
$745.1100 / $789.1400 | Buy Now |
DISTI #
FMWAN034-10
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 21 |
|
$789.5700 / $849.0000 | Buy Now |