Part Details for FMWAN042-15 by Fairview Microwave Inc
Overview of FMWAN042-15 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN042-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2424
|
Newark | Wr-42 Standard Gain Horn Antenna Operating From 18 Ghz To 26.5 Ghz, 15 Dbi Nominal Gain, Ug-597/U Flange |Fairview Microwave FMWAN042-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$944.0700 / $1,083.4600 | Buy Now |
DISTI #
5328-FMWAN042-15-ND
|
DigiKey | WG ANTENNA WR-42 18-26.5 GHZ Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$792.0000 / $807.9900 | Buy Now |
DISTI #
74901596
|
RS | WR-42 Standard Gain Horn Antenna Operating From 18 GHz to 26.5 GHz, 15 dBi Nomi | Fairview Microwave FMWAN042-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$897.0600 / $964.5900 | RFQ |
|
Onlinecomponents.com | WR-42 Standard Gain Horn Antenna Operating From 18 GHz to 26.5 GHz, 15 dBi Nominal Gain, UG-597/U Flange RoHS: Compliant | 0 |
|
$842.5300 / $892.3100 | Buy Now |
DISTI #
FMWAN042-15
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 4 |
|
$902.4000 / $960.0000 | Buy Now |