Part Details for FMWAN090-20ELSF by Fairview Microwave Inc
Overview of FMWAN090-20ELSF by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN090-20ELSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2492
|
Newark | Wr-90 Standard Gain Horn With 20 Dbi Gain, End Launch Sma Female Connector |Fairview Microwave FMWAN090-20ELSF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,406.2700 / $1,613.9000 | Buy Now |
DISTI #
5328-FMWAN090-20ELSF-ND
|
DigiKey | WG ANTENNA WG COAX ADAPT WR-90- Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,229.6800 | Buy Now |
DISTI #
74901527
|
RS | WR-90 Standard Gain Horn with 20 dBi gain, End Launch SMA Female connector | Fairview Microwave FMWAN090-20ELSF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,436.8300 | RFQ |
|
Onlinecomponents.com | WR-90 Standard Gain Horn with 20 dBi gain, End Launch SMA Female connector RoHS: Compliant | 0 |
|
$1,236.1900 / $1,329.1800 | Buy Now |
DISTI #
FMWAN090-20ELSF
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-90, Gain Min: 20, Beam Width, 3dB V: 17.5, Beam Width, 3dB H: 17.3, Frequency, Min: 8.2 GHz, Frequency, Max: 12.4 GHz. WR-90 Standard Gain Horn with 20 dBi gain, End Launch SMA Female connector, Waveguide horn with coaxial adapter transition (can also be called a waveguide horn antenna) FMWAN090-20ELSF from Fairview Microwave is just one part of a large selection of our waveguide components. Our waveguide horn antenna with coax adapter transition is manufactured with a WR-90 waveguide size. Waveguide antenna FMWAN090-20ELSF that operates from 8.2 GHz – 12.4 GHz it is able to achieve an impressive gain of 20 dBi, is equipped with a WR-90 designation. This waveguide horn antenna is part of over one million RF, microwave and millimeter wave components in-stock. Fairview also stocks a wide array of other waveguide antenna products that ship same-day from our warehouse for all your RF/microwave and millimeter component needs. Min Qty: 1 Package Multiple: 1 | 5 |
|
$1,315.6000 / $1,430.0000 | Buy Now |