Part Details for FMWAN1150 by Fairview Microwave Inc
Overview of FMWAN1150 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAN1150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2614
|
Newark | Broadband Gain Horn Antenna, 0.6 Ghz To 6 Ghz 11 Dbi Gain, N Type Female Connector Rohs Compliant: Yes |Fairview Microwave FMWAN1150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5,640.3700 / $6,320.4100 | Buy Now |
DISTI #
74901405
|
RS | Broadband Gain Horn Antenna, 0.6 GHz to 6 GHz 11 dBi Gain, N Type Female Conne | Fairview Microwave FMWAN1150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6,089.9500 | RFQ |
|
Onlinecomponents.com | Broadband Gain Horn Antenna, 0.6 GHz to 6 GHz 11 dBi Gain, N Type Female Connector | 0 |
|
$5,107.1700 / $5,400.3400 | Buy Now |
DISTI #
77725637
|
Verical | FMWAN1150 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$4,848.8000 / $6,061.0000 | Buy Now |
DISTI #
FMWAN1150
|
Fairview Microwave | Key Specifications. Direction Type Directional Polarization Linear Frequency, Min 600 MHz Frequency, Max 6 GHz. Broadband Gain Horn Antenna, 0.6 GHz to 6 GHz 11 dBi Gain, N Type Female Connector, The FMWAN1150 broadband gain horn antenna (double ridge waveguide horn) from Fairview is part of our comprehensive selection of waveguide antennas. This broadband horn features an N Female coaxial connector and operates from 0.6 to 6 GHz. Our FMWAN1150 broadband gain horn antenna has a nominal gain of 11 dBi with a typical input VSWR of 1.5:1. Fairview's double-ridge broadband horns are available in 10, 11, 13, 15, and 20 dBi models with varying cross band frequency ranges to suit all application needs. Waveguide antennas, such as the FMWAN1150 are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our double ridge waveguide antennas with N Female interface are part of over 40,000 RF, microwave, and millimeter wave components from Fairview available worldwide and Ship same day. Min Qty: 1 Package Multiple: 1 | 1 |
|
$5,333.6800 / $6,061.0000 | Buy Now |