Part Details for FMWAT1008-30 by Fairview Microwave Inc
Overview of FMWAT1008-30 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWAT1008-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMWAT1008-30-ND
|
DigiKey | WG FIXED ATTN WR-22 33-50 GHZ Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,372.5300 | Buy Now |
DISTI #
74901307
|
RS | WR-22 Waveguide Attenuator Fixed 30 dB Operating from 33 GHz to 50 GHz, UG-383/ | Fairview Microwave FMWAT1008-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,426.7900 | RFQ |
|
Onlinecomponents.com | WR-22 Waveguide Attenuator Fixed 30 dB Operating from 33 GHz to 50 GHz, UG-383/U Round Cover Flange, 4W Max Power RoHS: Compliant | 0 |
|
$1,227.5400 / $1,319.8800 | Buy Now |
DISTI #
FMWAT1008-30
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-22, Attenuation, Typical: 30 dB, Flange Size: UG-383/U, VSWR: 1.15:1, Minimum Frequency: 33 GHz, Maximum Frequency: 50 GHz. WR-22 Waveguide Attenuator Fixed 30 dB Operating from 33 GHz to 50 GHz, UG-383/U Round Cover Flange, 4W Max Power, Waveguide attenuator fixed WR-22 FMWAT1008-30 by Fairview Microwave has worldwide, same-day shipping available from our ISO 9001:2008 certified facilities. Fairview Microwave medium power waveguide WR-22 attenuator FMWAT1008-30 has industry-leading performance by achieving 30 dB fixed attenuation. Gold plated 30 dB waveguide fixed attenuators by Fairview Microwave operate up to a 50 GHz maximum frequency. Our typical 30 dB nominal attenuation fixed waveguide attenuator from 33 GHz to 50 GHz is constantly in stock and has round cover aluminum flanges. Fairview Microwave WR-22 attenuator FMWAT1008-30 that uses round cover UG-383/U gold flanges is available off-the-shelf online or by phone. Constantly in stock FMWAT1008-30 waveguide attenuator fixed with aluminum UG-383/U flanges has good RF performance by reaching a peak input power level of 4 watts. These WR-22 4 watt attenuators with 30 dB attenuation accuracy are just a few of the many high-quality products that Fairview Microwave has been providing since it started business in 1992. Fairview Microwave aluminum waveguide attenuator fixed in the 33 GHz to 50 GHz frequency range with UG-383/U round cover flanges is 2 inches long. Our 2 inch long gold plated WR-22 4 watts fixed attenuator is 0.224 inches wide. These 2 inch by 0.224 inch 50 GHz 30 dB waveguide fixed attenuators have a typical VSWR (voltage standing wave ratio) of 1.15:1. Downloadable PDF datasheets with dimensions, specifications, and CAD drawings are available for these 4W WR-22 waveguide FMWAT1008-30 with 30 dB fixed attenuation. We even have expert tech support on hand that can assist with any inquiries on 4 watt 33 GHz to 50 GHz WR-22 fixed attenuators. WR-22 30 dB gold plated waveguide attenuators fixed that have UG-383/U gold plated aluminum flanges are used in RADAR and satellite/wireless communications. Few companies can best Fairview Microwave with components like these WR-22 4 watt waveguides in the worldwide availability market, so call our knowledgeable sales team or go online to get your 30 dB 50 GHz gold plated fixed attenuator now. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,306.4000 / $1,420.0000 | Buy Now |