There are no models available for this part yet.
Overview of FMWCA1001 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMWCA1001 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK8644
|
Newark | Wr-34 To 2.92Mm Female Waveguide To Coax Adapter Ug-1530/U Square Cover Standard With 22 Ghz To 33 Ghz In Copper, Paint Rohs Compliant: Yes |Fairview Microwave FMWCA1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$894.9000 / $1,027.0300 | Buy Now | |
DISTI #
5328-FMWCA1001-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-34 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,002.2300 | Buy Now | |
DISTI #
74901284
|
RS | WR-34 to 2.92mm Female Waveguide to Coax Adapter UG-1530/U Square Cover Standar | Fairview Microwave FMWCA1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$850.3400 / $914.3500 | RFQ | |
Onlinecomponents.com | WR-34 to 2.92mm Female Waveguide to Coax Adapter UG-1530/U Square Cover Standard with 22 GHz to 33 GHz in Copper, Paint | 0 |
|
$798.6500 / $845.8400 | Buy Now | ||
DISTI #
77729351
|
Verical | WR-34 to 2.92mm Female Waveguide toCoax Adapt- er UG-1530/U SquareCover Flange With 22 GHz Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$728.0000 / $910.0000 | Buy Now | |
DISTI #
FMWCA1001
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-34, Flange Size: UG-1530/U, Coax Connector Impedance: 50 Ohm, Coax Connector Series: 2.92mm, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 22 GHz, Maximum Frequency: 33 GHz. WR-34 to 2.92mm Female Waveguide to Coax Adapter UG-1530/U Square Cover Standard with 22 GHz to 33 GHz in Copper, Paint, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1001 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-34 and square cover flange. This WR-34 waveguide to coax adapter / transition is constructed with a 2.92mm coaxial connector that is 50 Ohm and female gender. WR-34 waveguide to coaxial transition adapter with 2.92mm connector has a minimum frequency of 22 GHz and a maximum frequency of 33 GHz. Fairview WR-34 2.92mm transition adapter for coax is designed with a body material of copper and connector body material of brass. Our WR-34 to 2.92mm female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-34 waveguide transition adapter to coaxial 2.92mm part number FMWCA1001 is currently in stock at our location. Our right angle wave guide WR-34 to 2.92mm coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 13 |
|
$837.2000 / $910.0000 | Buy Now |