Part Details for FMWCA1018 by Fairview Microwave Inc
Overview of FMWCA1018 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCA1018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8661
|
Newark | Wr-42 To Sma Female Waveguide To Coax Adapter Ug-595/U Square Cover Standard With 18 Ghz To 26.5 Ghz K Band In Copper, Paint Rohs Compliant: Yes |Fairview Microwave FMWCA1018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$850.6500 / $976.2400 | Buy Now |
DISTI #
5328-FMWCA1018-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-42 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$947.7700 | Buy Now |
DISTI #
74901267
|
RS | WR-42 to SMA Female Waveguide to Coax Adapter UG-595/U Square Cover Standard wi | Fairview Microwave FMWCA1018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$808.2900 / $869.1300 | RFQ |
|
Onlinecomponents.com | WR-42 to SMA Female Waveguide to Coax Adapter UG-595/U Square Cover Standard with 18 GHz to 26.5 GHz K Band in Copper, Paint | 0 |
|
$759.1500 / $804.0100 | Buy Now |
DISTI #
77726959
|
Verical | WR-42 to SMA Female Waveguide toCoax Adapt- er UG-595/U SquareCover Flange With 18 GHz Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$700.0000 / $875.0000 | Buy Now |
DISTI #
FMWCA1018
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-42, Flange Size: UG-595/U, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 18 GHz, Maximum Frequency: 26.5 GHz. WR-42 to SMA Female Waveguide to Coax Adapter UG-595/U Square Cover Standard with 18 GHz to 26.5 GHz K Band in Copper, Paint, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1018 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-42 and square cover flange. This WR-42 waveguide to coax adapter / transition is constructed with a SMA coaxial connector that is 50 Ohm and female gender. WR-42 waveguide to coaxial transition adapter with SMA connector has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. Fairview WR-42 SMA transition adapter for coax is designed with a body material of copper and connector body material of brass. Our WR-42 to SMA female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-42 waveguide transition adapter to coaxial SMA part number FMWCA1018 is currently in stock at our location. Our right angle wave guide WR-42 to SMA coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 6 |
|
$795.8000 / $865.0000 | Buy Now |