Part Details for FMWCA1037 by Fairview Microwave Inc
Overview of FMWCA1037 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCA1037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8673
|
Newark | Wr-102 To Sma Female Waveguide To Coax Adapter Ug-1493/U Square Cover With 7 Ghz To 10 Ghz In Aluminum, Paint |Fairview Microwave FMWCA1037 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$939.1500 / $1,077.8200 | Buy Now |
DISTI #
5328-FMWCA1037-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-102 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$923.0700 | Buy Now |
DISTI #
74901248
|
RS | WR-102 to SMA Female Waveguide to Coax Adapter UG-1493/U Square Cover with 7 GH | Fairview Microwave FMWCA1037 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$892.3900 / $959.5600 | RFQ |
|
Onlinecomponents.com | WR-102 to SMA Female Waveguide to Coax Adapter UG-1493/U Square Cover with 7 GHz to 10 GHz in Aluminum, Paint RoHS: Compliant | 0 |
|
$838.1400 / $887.6700 | Buy Now |
DISTI #
FMWCA1037
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-102, Flange Size: UG-1493/U, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 7 GHz, Maximum Frequency: 10 GHz. WR-102 to SMA Female Waveguide to Coax Adapter UG-1493/U Square Cover with 7 GHz to 10 GHz in Aluminum, Paint, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1037 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-102 and square cover flange. This WR-102 waveguide to coax adapter / transition is constructed with a SMA coaxial connector that is 50 Ohm and female gender. WR-102 waveguide to coaxial transition adapter with SMA connector has a minimum frequency of 7 GHz and a maximum frequency of 10 GHz. Fairview WR-102 SMA transition adapter for coax is designed with a body material of aluminum. Our WR-102 to SMA female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-102 waveguide transition adapter to coaxial SMA part number FMWCA1037 is currently in stock at our location. Our right angle wave guide WR-102 to SMA coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 5 |
|
$859.5000 / $955.0000 | Buy Now |