Part Details for FMWCA1057 by Fairview Microwave Inc
Overview of FMWCA1057 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCA1057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8693
|
Newark | Wr-187 To Sma Female Waveguide To Coax Adapter Cmr-187 With 3.95 Ghz To 5.85 Ghz J Band In Aluminum, Paint |Fairview Microwave FMWCA1057 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$786.7200 / $902.8800 | Buy Now |
DISTI #
5328-FMWCA1057-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-187 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$680.7100 | Buy Now |
DISTI #
74901228
|
RS | WR-187 to SMA Female Waveguide to Coax Adapter CMR-187 with 3.95 GHz to 5.85 GH | Fairview Microwave FMWCA1057 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$560.6600 / $602.8700 | RFQ |
|
Onlinecomponents.com | WR-187 to SMA Female Waveguide to Coax Adapter CMR-187 with 3.95 GHz to 5.85 GHz J Band in Aluminum, Paint RoHS: Compliant | 0 |
|
$526.3100 / $557.7500 | Buy Now |
DISTI #
FMWCA1057
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-187, Flange Size: None, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 3.95 GHz, Maximum Frequency: 5.85 GHz. WR-187 to SMA Female Waveguide to Coax Adapter CMR-187 with 3.95 GHz to 5.85 GHz J Band in Aluminum, Paint, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1057 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-187 and CMR-187 flange. This WR-187 waveguide to coax adapter / transition is constructed with a SMA coaxial connector that is 50 Ohm and female gender. WR-187 waveguide to coaxial transition adapter with SMA connector has a minimum frequency of 3.95 GHz and a maximum frequency of 5.85 GHz. Fairview WR-187 SMA transition adapter for coax is designed with a body material of aluminum. Our WR-187 to SMA female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-187 waveguide transition adapter to coaxial SMA part number FMWCA1057 is currently in stock at our location. Our right angle wave guide WR-187 to SMA coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 0 |
|
$552.0000 / $600.0000 | Buy Now |