Part Details for FMWCA1065 by Fairview Microwave Inc
Overview of FMWCA1065 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCA1065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8701
|
Newark | Wr-284 To Type N Female Waveguide To Coax Adapter Cpr-284G Grooved With 2.6 Ghz To 3.95 Ghz S Band In Aluminum, Paint |Fairview Microwave FMWCA1065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,042.4100 / $1,196.3200 | Buy Now |
DISTI #
5328-FMWCA1065-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-284 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,024.5600 | Buy Now |
DISTI #
74901220
|
RS | WR-284 to Type N Female Waveguide to Coax Adapter CPR-284G Grooved with 2.6 GHz | Fairview Microwave FMWCA1065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,065.0600 | RFQ |
|
Onlinecomponents.com | WR-284 to Type N Female Waveguide to Coax Adapter CPR-284G Grooved with 2.6 GHz to 3.95 GHz S Band in Aluminum, Paint RoHS: Compliant | 0 |
|
$930.2900 / $985.2600 | Buy Now |
DISTI #
FMWCA1065
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-284, Flange Size: None, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 2.6 GHz, Maximum Frequency: 3.95 GHz. WR-284 to Type N Female Waveguide to Coax Adapter CPR-284G Grooved with 2.6 GHz to 3.95 GHz S Band in Aluminum, Paint, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1065 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-284 and CPR-284G flange. This WR-284 waveguide to coax adapter / transition is constructed with a N coaxial connector that is 50 Ohm and female gender. WR-284 waveguide to coaxial transition adapter with N connector has a minimum frequency of 2.6 GHz and a maximum frequency of 3.95 GHz. Fairview WR-284 N transition adapter for coax is designed with a body material of aluminum. Our WR-284 to N female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-284 waveguide transition adapter to coaxial N part number FMWCA1065 is currently in stock at our location. Our right angle wave guide WR-284 to N coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 3 |
|
$954.0000 / $1,060.0000 | Buy Now |