Part Details for FMWCA1071 by Fairview Microwave Inc
Overview of FMWCA1071 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCA1071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8707
|
Newark | Wr-62 To Sma Female End Launch Waveguide To Coax Adapter Ug-1665/U Square Cover With 12.4 Ghz To 18 Ghz Ku Band In Aluminum, Paint |Fairview Microwave FMWCA1071 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$835.8900 / $959.3100 | Buy Now |
DISTI #
5328-FMWCA1071-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-62 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$821.5800 | Buy Now |
DISTI #
74901214
|
RS | WR-62 to SMA Female End Launch Waveguide to Coax Adapter UG-1665/U Square Cover | Fairview Microwave FMWCA1071 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$854.0600 | RFQ |
|
Onlinecomponents.com | WR-62 to SMA Female End Launch Waveguide to Coax Adapter UG-1665/U Square Cover with 12.4 GHz to 18 GHz Ku Band in Aluminum, Paint RoHS: Compliant | 0 |
|
$745.9900 / $790.0700 | Buy Now |
DISTI #
FMWCA1071
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-62, Flange Size: UG-1665/U, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 12.4 GHz, Maximum Frequency: 18 GHz. WR-62 to SMA Female End Launch Waveguide to Coax Adapter UG-1665/U Square Cover with 12.4 GHz to 18 GHz Ku Band in Aluminum, Paint, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1071 is manufactured with a end launch design. End launch waveguide to coaxial adapter / transition has a waveguide size of WR-62 and square cover flange. This WR-62 waveguide to coax adapter / transition is constructed with a SMA coaxial connector that is 50 Ohm and female gender. WR-62 waveguide to coaxial transition adapter with SMA connector has a minimum frequency of 12.4 GHz and a maximum frequency of 18 GHz. Fairview WR-62 SMA transition adapter for coax is designed with a body material of aluminum. Our WR-62 to SMA female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-62 waveguide transition adapter to coaxial SMA part number FMWCA1071 is currently in stock at our location. Our end launch wave guide WR-62 to SMA coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 4 |
|
$765.0000 / $850.0000 | Buy Now |