Part Details for FMWCA1078 by Fairview Microwave Inc
Overview of FMWCA1078 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCA1078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2743
|
Newark | Wr-28 To 2.92Mm Female Waveguide To Coax Adapter Ug-599/U Square Cover With 26.5 Ghz To 40 Ghz Ka Band In Copper, Gold |Fairview Microwave FMWCA1078 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$953.9000 / $1,094.7500 | Buy Now |
DISTI #
5328-FMWCA1078-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-28 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$937.5700 | Buy Now |
DISTI #
74901207
|
RS | WR-28 to 2.92mm Female Waveguide to Coax Adapter UG-599/U Square Cover with 26. | Fairview Microwave FMWCA1078 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$906.4000 / $974.6400 | RFQ |
|
Onlinecomponents.com | WR-28 to 2.92mm Female Waveguide to Coax Adapter UG-599/U Square Cover with 26.5 GHz to 40 GHz Ka Band in Copper, Gold RoHS: Compliant | 0 |
|
$851.3000 / $901.6100 | Buy Now |
DISTI #
79000377
|
Verical | FMWCA1078 Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$776.0000 / $970.0000 | Buy Now |
DISTI #
FMWCA1078
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-28, Flange Size: UG-599/U, Coax Connector Impedance: 50 Ohm, Coax Connector Series: 2.92mm, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 26.5 GHz, Maximum Frequency: 40 GHz, Maximum VSWR: 1.25:1. WR-28 to 2.92mm Female Waveguide to Coax Adapter UG-599/U Square Cover with 26.5 GHz to 40 GHz Ka Band in Copper, Gold, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1078 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-28 and square cover flange. This WR-28 waveguide to coax adapter / transition is constructed with a 2.92mm coaxial connector that is 50 Ohm and female gender. WR-28 waveguide to coaxial transition adapter with 2.92mm connector has a minimum frequency of 26.5 GHz and a maximum frequency of 40 GHz. Fairview WR-28 2.92mm transition adapter for coax is designed with a body material of copper and connector body material of stainless steel. Our WR-28 to 2.92mm female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-28 waveguide transition adapter to coaxial 2.92mm part number FMWCA1078 is currently in stock at our location. Our right angle wave guide WR-28 to 2.92mm coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 9 |
|
$873.0000 / $970.0000 | Buy Now |