Part Details for FMWCA1081 by Fairview Microwave Inc
Overview of FMWCA1081 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCA1081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2746
|
Newark | Wr-284 To Type N Female Waveguide To Coax Adapter Udr32 With 2.6 Ghz To 3.95 Ghz In Aluminum |Fairview Microwave FMWCA1081 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$796.5600 / $914.1700 | Buy Now |
DISTI #
5328-FMWCA1081-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-284 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$782.9200 | Buy Now |
DISTI #
74901205
|
RS | WR-284 to Type N Female Waveguide to Coax Adapter UDR32 with 2.6 GHz to 3.95 GHz | Fairview Microwave FMWCA1081 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$756.8900 / $813.8800 | RFQ |
|
Onlinecomponents.com | WR-284 to Type N Female Waveguide to Coax Adapter UDR32 with 2.6 GHz to 3.95 GHz in Aluminum RoHS: Compliant | 0 |
|
$710.8800 / $752.8900 | Buy Now |
DISTI #
FMWCA1081
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-284, Coax Connector Series: N, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 2.6 GHz, Maximum Frequency: 3.95 GHz, Maximum VSWR: 1.25:1. WR-284 to Type N Female Waveguide to Coax Adapter UDR32 with 2.6 GHz to 3.95 GHz in Aluminum, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1081 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-284 and UDR32 flange. This WR-284 waveguide to coax adapter / transition is constructed with a N coaxial connector that is and female gender. WR-284 waveguide to coaxial transition adapter with N connector has a minimum frequency of 2.6 GHz and a maximum frequency of 3.95 GHz. Fairview WR-284 N transition adapter for coax is designed with a body material of aluminum. Our WR-284 to N female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-284 waveguide transition adapter to coaxial N part number FMWCA1081 is currently in stock at our location. Our right angle wave guide WR-284 to N coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 4 |
|
$729.0000 / $810.0000 | Buy Now |