Part Details for FMWCA1082 by Fairview Microwave Inc
Overview of FMWCA1082 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCA1082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2747
|
Newark | Wr-284 To Sma Female Waveguide To Coax Adapter Udr32 With 2.6 Ghz To 3.95 Ghz In Aluminum |Fairview Microwave FMWCA1082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$462.1900 / $567.6600 | Buy Now |
DISTI #
5328-FMWCA1082-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-284 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$469.9400 | Buy Now |
DISTI #
74901204
|
RS | WR-284 to SMA Female Waveguide to Coax Adapter UDR32 with 2.6 GHz to 3.95 GHz in | Fairview Microwave FMWCA1082 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$439.1800 / $472.2300 | RFQ |
|
Onlinecomponents.com | WR-284 to SMA Female Waveguide to Coax Adapter UDR32 with 2.6 GHz to 3.95 GHz in Aluminum RoHS: Compliant | 0 |
|
$418.7600 / $443.2200 | Buy Now |
DISTI #
77728932
|
Verical | WR-284 to SMA Female Waveguide toCoax Adapter UDR32 with 2.6 GHz to 3.95 GHz in Aluminum Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$375.9900 / $469.9900 | Buy Now |
DISTI #
FMWCA1082
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-284, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 2.6 GHz, Maximum Frequency: 3.95 GHz, Maximum VSWR: 1.25:1. WR-284 to SMA Female Waveguide to Coax Adapter UDR32 with 2.6 GHz to 3.95 GHz in Aluminum, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA1082 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-284 and UDR32 flange. This WR-284 waveguide to coax adapter / transition is constructed with a SMA coaxial connector that is and female gender. WR-284 waveguide to coaxial transition adapter with SMA connector has a minimum frequency of 2.6 GHz and a maximum frequency of 3.95 GHz. Fairview WR-284 SMA transition adapter for coax is designed with a body material of aluminum. Our WR-284 to SMA female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-284 waveguide transition adapter to coaxial SMA part number FMWCA1082 is currently in stock at our location. Our right angle wave guide WR-284 to SMA coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 3 |
|
$422.9900 / $469.9900 | Buy Now |