Part Details for FMWCA9806 by Fairview Microwave Inc
Overview of FMWCA9806 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCA9806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2785
|
Newark | Wr-62 Square Cover Flange To N Male Waveguide To Coax Adapter Operating From 12.4 Ghz To 18 Ghz |Fairview Microwave FMWCA9806 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$746.4000 / $856.6100 | Buy Now |
DISTI #
5328-FMWCA9806-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-62 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$733.6300 | Buy Now |
DISTI #
74901184
|
RS | WR-62 Square Cover Flange to N Male Waveguide to Coax Adapter Operating From 12. | Fairview Microwave FMWCA9806 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$709.2400 / $762.6300 | RFQ |
|
Onlinecomponents.com | WR-62 Square Cover Flange to N Male Waveguide to Coax Adapter Operating From 12.4 GHz to 18 GHz RoHS: Compliant | 0 |
|
$666.1200 / $705.4900 | Buy Now |
DISTI #
77726744
|
Verical | FMWCA9806 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$607.2000 / $759.0000 | Buy Now |
DISTI #
FMWCA9806
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-62, Flange Size: None, Coax Connector Impedance: 50 Ohm, Coax Connector Series: N, Coax Connector Gender: Male, Waveguide Adapter Style: Right Angle, Minimum Frequency: 12.4 GHz, Maximum Frequency: 18 GHz, Maximum VSWR: 1.3:1. WR-62 Square Cover Flange to N Male Waveguide to Coax Adapter Operating From 12.4 GHz to 18 GHz, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA9806 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-62 and square cover flange. This WR-62 waveguide to coax adapter / transition is constructed with a N coaxial connector that is 50 Ohm and male gender. WR-62 waveguide to coaxial transition adapter with N connector has a minimum frequency of 12.4 GHz and a maximum frequency of 18 GHz. Fairview WR-62 N transition adapter for coax is designed with a body material of aluminum and connector body material of passivated stainless steel. Our WR-62 to N male connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-62 waveguide transition adapter to coaxial N part number FMWCA9806 is currently in stock at our location. Our right angle wave guide WR-62 to N coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 2 |
|
$683.1000 / $759.0000 | Buy Now |