Part Details for FMWCA9865 by Fairview Microwave Inc
Overview of FMWCA9865 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCA9865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2802
|
Newark | Wr-112 Square Type Flange To End Launch Sma Female Waveguide To Coax Adapter Operating From 7.05 Ghz To 10 Ghz |Fairview Microwave FMWCA9865 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$716.9000 / $880.4900 | Buy Now |
DISTI #
5328-FMWCA9865-ND
|
DigiKey | WAVEGUIDE TO COAX ADAPT WR-112 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$665.3000 | Buy Now |
DISTI #
74901167
|
RS | WR-112 Square Type Flange to End Launch SMA Female Waveguide to Coax Adapter Ope | Fairview Microwave FMWCA9865 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$681.2200 / $732.4800 | RFQ |
|
Onlinecomponents.com | WR-112 Square Type Flange to End Launch SMA Female Waveguide to Coax Adapter Operating from 7.05 GHz to 10 GHz RoHS: Compliant | 0 |
|
$649.5400 / $687.4900 | Buy Now |
DISTI #
77726236
|
Verical | FMWCA9865 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$468.0000 / $585.0000 | Buy Now |
DISTI #
FMWCA9865
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-112, Flange Size: None, Coax Connector Impedance: 50 Ohm, Coax Connector Series: SMA, Coax Connector Gender: Female, Waveguide Adapter Style: End Launch, Minimum Frequency: 7.05 GHz, Maximum Frequency: 10 GHz, Maximum VSWR: 1.4:1. WR-112 Square Type Flange to End Launch SMA Female Waveguide to Coax Adapter Operating from 7.05 GHz to 10 GHz, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) FMWCA9865 is manufactured with a end launch design. End launch waveguide to coaxial adapter / transition has a waveguide size of WR-112 and square type flange. This WR-112 waveguide to coax adapter / transition is constructed with a SMA coaxial connector that is 50 Ohm and female gender. WR-112 waveguide to coaxial transition adapter with SMA connector has a minimum frequency of 7.05 GHz and a maximum frequency of 10 GHz. Fairview WR-112 SMA transition adapter for coax is designed with a body material of aluminum and connector body material of passivated stainless steel. Our WR-112 to SMA female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-112 waveguide transition adapter to coaxial SMA part number FMWCA9865 is currently in stock at our location. Our end launch wave guide WR-112 to SMA coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 2 |
|
$514.8000 / $585.0000 | Buy Now |