Part Details for FMWCP1022 by Fairview Microwave Inc
Overview of FMWCP1022 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCP1022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2829
|
Newark | 30 Db Wr-90 Waveguide Broadwall Coupler With Cpr-90G Flange And E-Plane Coupled Port From 8.2 Ghz To 12.4 Ghz In Copper Alloy Rohs Compliant: Yes |Fairview Microwave FMWCP1022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$581.6200 / $714.3300 | Buy Now |
DISTI #
5328-FMWCP1022-ND
|
DigiKey | WG COUPLER WR-90 8.2-12.4 GHZ 30 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$678.6300 | Buy Now |
DISTI #
74901140
|
RS | 30 dB WR-90 Waveguide Broadwall Coupler with CPR-90G Flange and E-Plane Coupled | Fairview Microwave FMWCP1022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$594.2600 | RFQ |
|
Onlinecomponents.com | 30 dB WR-90 Waveguide Broadwall Coupler with CPR-90G Flange and E-Plane Coupled Port from 8.2 GHz to 12.4 GHz in Copper Alloy | 0 |
|
$526.9600 / $557.7500 | Buy Now |
DISTI #
77726476
|
Verical | 30 dB WR-90 Directional Waveguide BroadwallCoupler Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$473.1400 / $591.4300 | Buy Now |
DISTI #
FMWCP1022
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-90, Coupler Type: Broadwall, Coupling Level: 30 dB, Directivity: 40, Flange Size: None, Insertion Loss, Typical: 0.15 dB, Minimum Frequency: 8.2 GHz, Maximum Frequency: 12.4 GHz. 30 dB WR-90 Waveguide Broadwall Coupler with CPR-90G Flange and E-Plane Coupled Port from 8.2 GHz to 12.4 GHz in Copper Alloy, Fairview Microwave WR-90 waveguide coupler has a nominal coupling level of 30 dB and is in stock for same-day shipment worldwide. This 30 dB waveguide FMWCP1022 of the directional broadwall 3 port coupler design is always in-stock for purchase online or from our knowledgeable sales staff by phone. High-quality WR-90 waveguide broadwall couplers from Fairview Microwave are equipped with copper alloy CPR-90G grooved silver-plated flanges. Our WR-90 waveguide 3 port coupler with CPR-90G E-Plane grooved flanges operates up to a maximum frequency of 12.4 GHz. Fairview Microwave FMWCP1022 precision microwave coupler at 30dB typical coupling value is manufactured with a copper alloy body providing industry-leading electrical performance. These directional broadwall 3 port waveguide couplers that operate from 8.2 GHz to 12.4 GHz are bi-directional components that are used in various applications like radar, test benches, satellites, and more. Fairview Microwave’s expert technical support is available on this FMWCP1022 30 dB copper alloy coupler with E-Plane coupled ports as well as on over 1,000,000 other products. Our 8.2 GHz min WR-90 coupler FMWCP1022 is one of over 220 waveguide couplers always available from Fairview Microwave. The FMWCP1022 datasheet for this Fairview Microwave WR-90 30dB CPR-90G flanged waveguide coupler is available in PDF format with CAD drawing, dimensions and specifications which can be found above for download FMWCP1022 directional broadwall couplers are always in stock for immediate shipping from our ISO 9001:2008 certified facility. Our high-quality 3 port silver-plated broadwall couplers have a typical insertion loss of 0.15 dB. Fairview Microwave’s 0.15 dB insertion loss WR-90 copper alloy waveguide directional broadwall couplers have a typical main line voltage standing wave ratio (VSWR) of 1.05:1. Our 8.2 GHz to 12.4 GHz frequency range WR-90 waveguide couplers have a typical directivity value of 40 dB. Fairview Microwave WR-90 copper alloy waveguide broadwall coupler FMWCP1022 is 16.68 inches long by 2.742 inches high and weighs 1.885 lbs. Originally Sun Moon Electronics, Fairview Microwave has supplied state-of-the-art RF components like these 30 dB nominal coupling value broadwall waveguide couplers with CPR-90G silver-plated flanges since 1992. This 16.68 inch long copper alloy WR-90 waveguide is just one component of a large family of over 220 couplers that Fairview Microwave offers with simple purchasing, immediate shipping worldwide, and expert tech support always on hand. The Fairview Microwave website is where you can find our WR-90 30dB CPR-90G flanged waveguide coupler as well as other waveguide components, purchase online or contact our knowledgeable sales team now for further details. Min Qty: 1 Package Multiple: 1 | 3 |
|
$544.1200 / $591.4300 | Buy Now |