Part Details for FMWCP1033 by Fairview Microwave Inc
Overview of FMWCP1033 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCP1033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2835
|
Newark | 20 Db Wr-137 Waveguide Broadwall Coupler With Cpr-137G Flange And E-Plane Coupled Port From 5.85 Ghz To 8.2 Ghz In Copper Alloy |Fairview Microwave FMWCP1033 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$963.7400 / $1,106.0300 | Buy Now |
DISTI #
5328-FMWCP1033-ND
|
DigiKey | WG COUPLER WR-137 5.85-8.2 GHZ 2 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$947.2400 | Buy Now |
DISTI #
74901134
|
RS | 20 dB WR-137 Waveguide Broadwall Coupler with CPR-137G Flange and E-Plane Couple | Fairview Microwave FMWCP1033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$984.6800 | RFQ |
|
Onlinecomponents.com | 20 dB WR-137 Waveguide Broadwall Coupler with CPR-137G Flange and E-Plane Coupled Port from 5.85 GHz to 8.2 GHz in Copper Alloy | 0 |
|
$860.0800 / $910.9000 | Buy Now |
DISTI #
77726374
|
Verical | 20 dB WR-137 Directional Waveguide BroadwallCoupler Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$784.0000 / $980.0000 | Buy Now |
DISTI #
FMWCP1033
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-137, Coupler Type: Broadwall, Coupling Level: 20 dB, Directivity: 40, Flange Size: None, Insertion Loss, Typical: 0.15 dB, Minimum Frequency: 5.85 GHz, Maximum Frequency: 8.2 GHz. 20 dB WR-137 Waveguide Broadwall Coupler with CPR-137G Flange and E-Plane Coupled Port from 5.85 GHz to 8.2 GHz in Copper Alloy, Fairview Microwave WR-137 waveguide coupler has a nominal coupling level of 20 dB and is in stock for same-day shipment worldwide. This 20 dB waveguide FMWCP1033 of the directional broadwall 3 port coupler design is always in-stock for purchase online or from our knowledgeable sales staff by phone. High-quality WR-137 waveguide broadwall couplers from Fairview Microwave are equipped with copper alloy CPR-137G grooved silver-plated flanges. Our WR-137 waveguide 3 port coupler with CPR-137G E-Plane grooved flanges operates up to a maximum frequency of 8.2 GHz. Fairview Microwave FMWCP1033 precision microwave coupler at 20dB typical coupling value is manufactured with a copper alloy body providing industry-leading electrical performance. These directional broadwall 3 port waveguide couplers that operate from 5.85 GHz to 8.2 GHz are bi-directional components that are used in various applications like radar, test benches, satellites, and more. Fairview Microwave’s expert technical support is available on this FMWCP1033 20 dB copper alloy coupler with E-Plane coupled ports as well as on over 1,000,000 other products. Our 5.85 GHz min WR-137 coupler FMWCP1033 is one of over 220 waveguide couplers always available from Fairview Microwave. The FMWCP1033 datasheet for this Fairview Microwave WR-137 20dB CPR-137G flanged waveguide coupler is available in PDF format with CAD drawing, dimensions and specifications which can be found above for download FMWCP1033 directional broadwall couplers are always in stock for immediate shipping from our ISO 9001:2008 certified facility. Our high-quality 3 port silver-plated broadwall couplers have a typical insertion loss of 0.15 dB. Fairview Microwave’s 0.15 dB insertion loss WR-137 copper alloy waveguide directional broadwall couplers have a typical main line voltage standing wave ratio (VSWR) of 1.05:1. Our 5.85 GHz to 8.2 GHz frequency range WR-137 waveguide couplers have a typical directivity value of 40 dB. Fairview Microwave WR-137 copper alloy waveguide broadwall coupler FMWCP1033 is 26.5 inches long by 4.62 inches high and weighs 4.58 lbs. Originally Sun Moon Electronics, Fairview Microwave has supplied state-of-the-art RF components like these 20 dB nominal coupling value broadwall waveguide couplers with CPR-137G silver-plated flanges since 1992. This 26.5 inch long copper alloy WR-137 waveguide is just one component of a large family of over 220 couplers that Fairview Microwave offers with simple purchasing, immediate shipping worldwide, and expert tech support always on hand. The Fairview Microwave website is where you can find our WR-137 20dB CPR-137G flanged waveguide coupler as well as other waveguide components, purchase online or contact our knowledgeable sales team now for further details. Min Qty: 1 Package Multiple: 1 | 3 |
|
$901.6000 / $980.0000 | Buy Now |