Part Details for FMWCP1069 by Fairview Microwave Inc
Overview of FMWCP1069 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCP1069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2861
|
Newark | 40 Db Wr-112 Waveguide Crossguide Coupler With Cpr-112G Flange From 7.05 Ghz To 10 Ghz In Copper Alloy Rohs Compliant: Yes |Fairview Microwave FMWCP1069 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$570.3800 / $700.5300 | Buy Now |
DISTI #
5328-FMWCP1069-ND
|
DigiKey | WG COUPLER WR-112 7.05-10 GHZ 40 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$357.9600 | Buy Now |
DISTI #
74901108
|
RS | 40 dB WR-112 Waveguide Crossguide Coupler with CPR-112G Flange from 7.05 GHz to | Fairview Microwave FMWCP1069 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$541.9800 / $582.7700 | RFQ |
|
Onlinecomponents.com | 40 dB WR-112 Waveguide Crossguide Coupler with CPR-112G Flange from 7.05 GHz to 10 GHz in Copper Alloy | 0 |
|
$516.7800 / $546.9700 | Buy Now |
DISTI #
FMWCP1069
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-112, Coupler Type: Crossguide, Coupling Level: 40 dB, Directivity: 20, Flange Size: None, Insertion Loss, Typical: 0.1 dB, Minimum Frequency: 7.05 GHz, Maximum Frequency: 10 GHz. 40 dB WR-112 Waveguide Crossguide Coupler with CPR-112G Flange from 7.05 GHz to 10 GHz in Copper Alloy, Fairview Microwave WR-112 waveguide coupler has a nominal coupling level of 40 dB and is in stock for same-day shipment worldwide. This 40 dB waveguide FMWCP1069 of the crossguide 4 port coupler design is always in-stock for purchase online or from our knowledgeable sales staff by phone. High-quality WR-112 waveguide crossguide couplers from Fairview Microwave are equipped with copper alloy CPR-112G grooved flanges. Our WR-112 waveguide 4 port coupler with CPR-112G grooved flanges operates up to a maximum frequency of 10 GHz. Fairview Microwave FMWCP1069 precision microwave coupler at 40dB typical coupling value is manufactured with a copper alloy body providing industry-leading electrical performance. These crossguide 4 port waveguide couplers that operate from 7.05 GHz to 10 GHz are bi-directional components that are used in various applications like radar, test benches, satellites, and more. Fairview Microwave’s expert technical support is available on this FMWCP1069 40 dB copper alloy coupler as well as on over 1,000,000 other products. Our 7.05 GHz min WR-112 coupler FMWCP1069 is one of over 220 waveguide couplers always available from Fairview Microwave. The FMWCP1069 datasheet for this Fairview Microwave WR-112 40dB CPR-112G flanged waveguide coupler is available in PDF format with CAD drawing, dimensions and specifications which can be found above for download FMWCP1069 crossguide couplers are always in stock for immediate shipping from our ISO 9001:2008 certified facility. Our high-quality 4 port crossguide couplers have a typical insertion loss of 0.1 dB. Fairview Microwave’s 0.1 dB insertion loss WR-112 copper alloy waveguide crossguide couplers have a typical main line voltage standing wave ratio (VSWR) of 1.05:1. Our 7.05 GHz to 10 GHz frequency range WR-112 waveguide couplers have a typical directivity value of 20 dB. Fairview Microwave WR-112 copper alloy waveguide crossguide coupler FMWCP1069 is 4 inches long by 3 inches high and weighs 1.6165 lbs. Originally Sun Moon Electronics, Fairview Microwave has supplied state-of-the-art RF components like these 40 dB nominal coupling value crossguide waveguide couplers with CPR-112G flanges since 1992. This 4 inch long copper alloy WR-112 waveguide is just one component of a large family of over 220 couplers that Fairview Microwave offers with simple purchasing, immediate shipping worldwide, and expert tech support always on hand. The Fairview Microwave website is where you can find our WR-112 40dB CPR-112G flanged waveguide coupler as well as other waveguide components, purchase online or contact our knowledgeable sales team now for further details. Min Qty: 1 Package Multiple: 1 | 3 |
|
$533.6000 / $580.0000 | Buy Now |