Part Details for FMWCP1088K-40 by Fairview Microwave Inc
Overview of FMWCP1088K-40 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWCP1088K-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2890
|
Newark | 40 Db Wr-34 Waveguide Crossguide Coupler With Ug Cover Flange And 2.92Mm Female Coupled Port From 21.7 Ghz To 33 Ghz In Brass |Fairview Microwave FMWCP1088K-40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,507.5800 / $1,689.3400 | Buy Now |
DISTI #
5328-FMWCP1088K-40-ND
|
DigiKey | WG COUPLER WR-34 21.7-33 GHZ 40 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,565.8400 | Buy Now |
DISTI #
74901079
|
RS | 40 dB WR-34 Waveguide Crossguide Coupler with UG Cover Flange and 2.92mm Female | Fairview Microwave FMWCP1088K-40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,627.7400 | RFQ |
|
Onlinecomponents.com | 40 dB WR-34 Waveguide Crossguide Coupler with UG Cover Flange and 2.92mm Female Coupled Port from 21.7 GHz to 33 GHz in Brass RoHS: Compliant | 0 |
|
$1,404.5400 / $1,484.4300 | Buy Now |
DISTI #
77726285
|
Verical | FMWCP1088K-40 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,296.0000 / $1,620.0000 | Buy Now |
DISTI #
FMWCP1088K-40
|
Fairview Microwave | Key Specifications. Waveguide Size WR-34 Flange Size None Flange Flange Type UG Cover Flange Minimum Frequency 21.7 GHz Maximum Frequency 33 GHz Maximum VSWR 1.5:1 Coupling 40 dB. 40 dB WR-34 Waveguide Crossguide Coupler with UG Cover Flange and 2.92mm Female Coupled Port from 21.7 GHz to 33 GHz in Brass, The FMWCP1088K-40 is a 40 dB WR-34 three port crossguide coupler with integrated 2.92mm Female connector for the coupled port. This coupler can be mounted directly into the waveguide signal path, connected via coax to allow signal sampling /monitoring. The coupler has a typical VSWR of 1.1:1 and are made of Brass with UG Cover flanges. The FMWCP1088K-40 is part of a family of cross guide couplers offered by Fairview Microwave with coupling values ranging from 20 to 50 dB. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,490.4000 / $1,620.0000 | Buy Now |