Part Details for FMWGS6030 by Fairview Microwave Inc
Overview of FMWGS6030 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWGS6030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3049
|
Newark | Wr-187 Waveguide Electromechanical Relay Latching Switch Spdt/Dpdt 5.85 Ghz Max Freq., 22,000 Watts Cpr Flat, 12V, Self Cut Off |Fairview Microwave FMWGS6030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,587.0700 / $2,898.9900 | Buy Now |
DISTI #
5328-FMWGS6030-ND
|
DigiKey | WG EM RELAY SWITCH WR-187 5.85 G Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,464.6900 | Buy Now |
DISTI #
74900896
|
RS | WR-187 Waveguide Electromechanical Relay Latching Switch SPDT/DPDT 5.85 GHz Max | Fairview Microwave FMWGS6030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,793.2800 | RFQ |
|
Onlinecomponents.com | WR-187 Waveguide Electromechanical Relay Latching Switch SPDT/DPDT 5.85 GHz Max Freq., 22,000 Watts CPR Flat, 12V, Self Cut Off | 0 |
|
$2,374.1000 / $2,547.3500 | Buy Now |
DISTI #
77727242
|
Verical | FMWGS6030 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,224.0000 / $2,780.0000 | Buy Now |
DISTI #
FMWGS6030
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-187, Flange Type: CPR Flat Flange, Minimum Frequency: 3.95 GHz, Maximum Frequency: 5.85 GHz, Maximum VSWR: 1.05:1, Switch Design: SPDT/DPDT, Actuator Type: Latching Actuator, Additional Actuator Feature 1: Self Cut Off, Additional Actuator Feature 2: Set Indicators, Additional Actuator Feature 3: Manual Override, Additional Actuator Feature 4: Viewing Window. WR-187 Waveguide Electromechanical Relay Latching Switch SPDT/DPDT 5.85 GHz Max Freq, 22,000 Watts CPR Flat, 12V, Self Cut Off, Waveguide FMWGS6030, from Fairview Microwave’s global same-day shipping initiative, is an innovative WR-187 electromechanical relay switch. These WR-187 electromechanical latching actuator relay switches are manufactured as SPDT with optional DPDT configuration. Our SPDT/DPDT latching aluminum waveguide relay switch FMWGS6030 can operate in the ultra-wide frequency range of 3.95 GHz to 5.85 GHz. Fairview Microwave high-quality 5.85 GHz max WR-187 SPDT/DPDT gold-plated waveguide switches have a max input power rating of 22,000 watts and are continuously in stock. 22,000 W max power electromechanical latching waveguide relay switch has ports that come equipped with CPR Flat flanges. WR-187 waveguide electromechanical relay switch FMWGS6030, by Fairview Microwave that started business in 1992 and was originally known as Sun Moon Electronics, has a typical actuating voltage of 12 volts. Fairview Microwave 22,000 W waveguide electromechanical latching relay switch FMWGS6030 has a 10 V minimum to 20 V maximum operating voltage range. Operating at a 12 V nominal voltage, our aluminum body gold-plated waveguide 5.85 GHz relay switch produces a maximum actuating current of 1,000 mA. This high-quality SPDT/DPDT WR-187 electromechanical waveguide with CPR Flat flanges that requires a +12Vdc nominal bias voltage can safely operate from -40°C to 85°C. The patented motor drive housings for FMWGS6030 electromechanical relay switches at 12 V with viewing window control self-cut off latching actuators support a removable cover for manual override and a set indicators for the position indicator. These state-of-the-art WR-187 waveguide latching switches with viewing window control and accessible function from V to V while on and V to V off with a TTL control current of mA. WR-187 electromechanical latching switch FMWGS6030 by Fairview microwave is a rugged gold-plated waveguide component that has a minimum mechanical life of 250,000 cycles. 5.85 GHz aluminum waveguide electromechanical 5.85 GHz relay switch is equipped with a 0-100% fully weatherized package that can function under 30psig maximum operating pressure. This Fairview Microwave waveguide latching relay switch FMWGS6030 with CPR Flat flanges is 0 inches long, 0 inches high, 0 inches wide and weighs 2.76 lbs. This product page for our 0 by 0 in WR-187 22,000 kW 3.95 GHz to 5.85 GHz waveguide electromechanical relay switch contains a downloadable PDF datasheet with CAD drawings of dimensions and specs. Expert technical support is always available from Fairview Microwave on these 3.95 GHz to 5.85 GHz WR-187 SPDT/DPDT 12Vdc electromechanical relay switches with maximum 1.05:1 VSWR (voltage standing wave ratio). Fairview Microwave’s always in stock WR-187 waveguide relay actuating switch at 1.05:1 VSWR carries a phenomenal 0.02 dB maximum insertion loss and has a quick connect circular dc connector with a mate. Our electromechanical waveguide with CPR Flat flanges, and O-rings for pressurized operations, ships to anywhere domestic and internationally the same day. You can order this 0.02 dB insertion loss SPDT/DPDT latching switch that features 80 dB of minimum isolation just by going online or calling our knowledgeable sales team by phone. WR-187 5.85 GHz 22,000 kW FMWGS6030 waveguide gold relay switch is used in various applications: electronic warfare and countermeasures, microwave radio, VSAT, space systems and more. In short, the industry-leading WR-187 latching waveguide electromechanical latching relay switch with 100 ms typical switching speed by Fairview Microwave can not be outdone by quality and availability. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,557.6000 / $2,780.0000 | Buy Now |