Part Details for FMWGS6059 by Fairview Microwave Inc
Overview of FMWGS6059 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWGS6059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3078
|
Newark | Wr-28 Waveguide Electromechanical Relay Failsafe, Ka Band Switch Spdt/Dpdt 40 Ghz Max Freq., 550 Watts Ug O-Ring, 28V, Ttl, Indicators |Fairview Microwave FMWGS6059 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4,187.7000 / $4,692.6000 | Buy Now |
DISTI #
5328-FMWGS6059-ND
|
DigiKey | WG EM RELAY SWITCH WR-28 40 GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,899.6100 | Buy Now |
DISTI #
74900867
|
RS | WR-28 Waveguide Electromechanical Relay Failsafe, Ka Band Switch SPDT/DPDT 40 G | Fairview Microwave FMWGS6059 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4,521.5000 | RFQ |
|
Onlinecomponents.com | WR-28 Waveguide Electromechanical Relay Failsafe, Ka Band Switch SPDT/DPDT 40 GHz Max Freq., 550 Watts UG O-Ring, 28V, TTL, Indicators RoHS: Compliant | 0 |
|
$3,842.9700 / $4,009.4900 | Buy Now |
DISTI #
FMWGS6059
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-28, Waveguide Type: Standard, Flange Type: UG O-Ring Flange, Flange Group: Grooved Flange, Frequency Band: Ka band, Minimum Frequency: 26.5 GHz, Maximum Frequency: 40 GHz, Impedance: 50 Ohms, Maximum VSWR: 1.15:1, Switch Design: SPDT/DPDT, Actuator Type: Failsafe Actuator, Additional Actuator Feature 1: TTL Logic, Additional Actuator Feature 2: Window Indicator, Additional Actuator Feature 3: Manual Override. WR-28 Waveguide Electromechanical Relay Failsafe, Ka Band Switch SPDT/DPDT 40 GHz Max Freq, 550 Watts UG O-Ring, 28V, TTL, Indicators, Waveguide FMWGS6059, from Fairview Microwave’s global same-day shipping initiative, is an innovative WR-28 standard electromechanical relay switch. These WR-28 standard electromechanical failsafe actuator relay switches are manufactured as SPDT with optional DPDT configuration. Our SPDT/DPDT failsafe aluminum waveguide relay switch FMWGS6059 can operate in the ultra-wide Ka band frequency range of 26.5 GHz to 40 GHz. Fairview Microwave high-quality 40 GHz max WR-28 SPDT/DPDT black-plated waveguide switches have a max input power rating of 550 watts a peak power rating of 13,300 KWatts and are continuously in stock. 550 W max power Ka band electromechanical failsafe waveguide relay switch has ports that come equipped with UG O-Ring grooved flanges with custom O-rings included. WR-28 waveguide electromechanical relay switch FMWGS6059, by Fairview Microwave that started business in 1992 and was originally known as Sun Moon Electronics, has a typical actuating voltage of 28 volts. Fairview Microwave 550 W waveguide electromechanical failsafe relay switch FMWGS6059 has a 25.2 V minimum to 30.8 V maximum operating voltage range. Operating at a 28 V nominal voltage, our aluminum body black-plated waveguide 40 GHz relay switch produces a maximum actuating current of 300 mA. This high-quality SPDT/DPDT WR-28 electromechanical waveguide with UG O-Ring grooved flanges that requires a +28Vdc nominal bias voltage can safely operate from -40°C to 85°C. 26.5 GHz minimumKa band 28 V waveguide switches by Fairview Microwave have an industry-leading design that features failsafe actuators with control. These state-of-the-art WR-28 waveguide standard failsafe switches and accessible function from 2.4 V to 5.5 V while on and 0 V to 0.8 V off with a TTL control current of 5 mA. Our 550 W max input power 25.2 V to 30.8 V waveguide relay switch FMWGS6059 with UG O-Ring flanges has an impressive impedance of 50 Ohms. WR-28 Ka band electromechanical failsafe switch FMWGS6059 by Fairview microwave is a rugged black-plated waveguide component that has a minimum mechanical life of 250,000 cycles. Standard 50 Ohms 40 GHz aluminum waveguide electromechanical 40 GHz relay switch is equipped with a 0-100% fully weatherized package that can function under 30psig maximum operating pressure. This Fairview Microwave waveguide failsafe relay switch FMWGS6059 with UG O-Ring flanges is 2.11 inches long, 3.35 inches high, 2.11 inches wide and weighs 0.88 lbs. This product page for our 2.11 by 3.35 in WR-28 550 kW 26.5 GHz to 40 GHz waveguide electromechanical relay switch contains a downloadable PDF datasheet with CAD drawings of dimensions and specs. Expert technical support is always available from Fairview Microwave on these 26.5 GHz to 40 GHz WR-28 SPDT/DPDT 28Vdc electromechanical relay switches with maximum 1.15:1 VSWR (voltage standing wave ratio). Fairview Microwave’s always in stock WR-28 standard waveguide relay actuating switch at 1.15:1 VSWR carries a phenomenal 0.15 dB maximum insertion loss and has a quick connect circular dc connector with a mate. Our Ka band electromechanical waveguide with UG O-Ring grooved flanges, and O-rings for pressurized operations, ships to anywhere domestic and internationally the same day. You can order this 0.15 dB insertion loss SPDT/DPDT failsafe switch that features 55 dB of minimum isolation just by going online or calling our knowledgeable sales team by phone. WR-28 40 GHz 550 kW FMWGS6059 waveguide black relay switch is used in various applications: electronic warfare and countermeasures, microwave radio, VSAT, space systems and more. In short, the industry-leading WR-28 failsafe standard waveguide electromechanical failsafe relay switch with 80 ms typical switching speed by Fairview Microwave can not be outdone by quality and availability. Min Qty: 1 Package Multiple: 1 | 1 |
|
$4,140.0000 / $4,500.0000 | Buy Now |