There are no models available for this part yet.
Overview of FMWIR1015 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMWIR1015 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK3097
|
Newark | Wr-22 Waveguide Isolator With 25 Db Typ Isolation From 26.5 Ghz To 40 Ghz Using Square Cover Ug-599/U Flange Rohs Compliant: Yes |Fairview Microwave FMWIR1015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,465.9800 / $1,682.4300 | Buy Now | |
DISTI #
5328-FMWIR1015-ND
|
DigiKey | WG ISOLATOR WR-28 26.5-40 GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,552.0700 | Buy Now | |
DISTI #
74900848
|
RS | WR-22 Waveguide Isolator with 25 dB Typ Isolation from 26.5 GHz to 40 GHz using | Fairview Microwave FMWIR1015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,497.8400 | RFQ | |
Onlinecomponents.com | WR-22 Waveguide Isolator with 25 dB Typ Isolation from 26.5 GHz to 40 GHz using Square Cover UG-599/U Flange | 0 |
|
$1,288.6900 / $1,385.6200 | Buy Now | ||
DISTI #
77725663
|
Verical | FMWIR1015 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,192.5800 / $1,490.7200 | Buy Now | |
DISTI #
FMWIR1015
|
Fairview Microwave | Key Specifications.. WR-22 Waveguide Isolator with 25 dB Typ Isolation from 26.5 GHz to 40 GHz using Square Cover UG-599/U Flange, Waveguide isolator FMWIR1015 from Fairview Microwave has same-day shipping. Our high-quality WR-28 waveguide isolator achieves 25 dB typical isolation. Fairview Microwave 25 dB typ WR-28 waveguide isolator FMWIR1015 operates in the 26.5 GHz to 40 GHz frequency range. This 26.5 GHz to 40 GHz Faraday design WR-28 isolator utilizes square cover flanges. FMWIR1015 40 GHz max frequency isolators feature gold plated UG-599/U flanges and are available from the Fairview Microwave website or our knowledgeable sales staff. WR-28 waveguide isolator with 25 dB typ isolation and 26.5 GHz to 40 GHz frequency range has a weight of 0.2895 lbs. Waveguide WR-28 isolators with square cover UG-599/U flanges are continuously in-stock and cover the Ka band of frequencies. Fairview Microwave has, since 1992, provided high-quality RF parts like this WR-28 Ka band waveguide Faraday isolator FMWIR1015. These square cover UG-599/U flange 40 GHz maximum frequency waveguide isolators have a typical insertion loss of 1 dB. Fairview Microwave industry-leading same-day ship waveguide product line includes these square cover UG-599/U flange waveguide 26.5 GHz to 40 GHz isolators which present 2 watt forward power rating. WR-28 Ka band isolators with 1 dB insertion loss prevail in radar systems, telecom infrastructure, R&D labs and military. Waveguide isolator WR-28 with a power rating of 2 watt has a maximum voltage standing wave ratio (or VSWR) of 1.3:1. This Faraday isolator with 1.3:1 VSWR at 0.2895 lbs measures 3.43 inches long and 1.244 inches high. Fairview Microwave offers expert tech support on these 26.5 GHz min frequency WR-28 two-port waveguide isolators with 25 dB typ isolation and 1 dB insertion loss. Specifications and dimensions for WR-28 Ka band waveguide isolator FMWIR1015 from Fairview Microwave are included in precise CAD drawings and specs on the PDF datasheet download. With same-day shipping worldwide and our knowledgeable sales staff, Fairview Microwave should be your first choice for waveguide isolators like FMWIR1015 WR-28 with square cover UG-599/U flanges and 1.3:1 VSWR. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,311.8300 / $1,490.7200 | Buy Now |