Part Details for FMWPR010-7 by Fairview Microwave Inc
Overview of FMWPR010-7 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWPR010-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3109
|
Newark | Wr-10 Waveguide Probe Antenna Operating From 75 Ghz To 110 Ghz, 6.5 Dbi Nominal Gain, Ug-387/U-M Flange |Fairview Microwave FMWPR010-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,200.7400 / $1,378.0200 | Buy Now |
DISTI #
5328-FMWPR010-7-ND
|
DigiKey | WG ANTENNA WR-10 75-110 GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,049.9500 | Buy Now |
DISTI #
74900836
|
RS | WR-10 Waveguide Probe Antenna Operating from 75 GHz to 110 GHz, 6.5 dBi Nominal | Fairview Microwave FMWPR010-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,226.8300 | RFQ |
|
Onlinecomponents.com | WR-10 Waveguide Probe Antenna Operating from 75 GHz to 110 GHz, 6.5 dBi Nominal Gain, UG-387/U-M Flange | 0 |
|
$1,071.5900 / $1,134.9100 | Buy Now |
DISTI #
FMWPR010-7
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-10, Gain Nominal: 6.5, Frequency, Min: 75 GHz, Frequency, Max: 110 GHz. WR-10 Waveguide Probe Antenna Operating from 75 GHz to 110 GHz, 6.5 dBi Nominal Gain, UG-387/U-M Flange, The FMWPR010-7 from Fairview Microwave is a waveguide probe antenna, often known as a waveguide horn, and is just one of several waveguide components we provide. This horn antenna is manufactured with a WR-10 waveguide size. Our WR-10 probe antenna is constructed with a UG-387/U-M flange and built to precise RF/microwave/millimeter waveguide horn antenna design specifications. Fairview Microwave’s WR-10 waveguide antenna with UG-387/U-M flange has a 6.5 dBi nominal gain and is currently available for purchase. Our WR-10 6.5 dBi gain probe antenna has a minimum frequency of 75 GHz and a maximum frequency of 110 GHz. This waveguide WR-10 probe horn antenna has a typical vertical beam width of 60 degrees and a horizontal beam width of 115 degrees at 3 dB. The FMWPR010-7 waveguide horn antenna with linear polarization has a typical VSWR of 1.5:1 and is suitable for test and measurement industries. This high-quality 6.5 dBi gain WR-10 probe antenna has a copper body with gold plating. The waveguide horn with a UG-387/U-M flange can operate at temperatures ranging from -40 to 85 degrees C. In the given datasheet specifications, you can find more information about this WR-10 probe waveguide horn with a 75–110 GHz frequency range. This waveguide probe antenna is part of over one million RF, microwave, and millimeter wave components in stock. Our part number FMWPR010-7 probe antenna is ready for same-day purchase and shipping worldwide. Fairview Microwave also stocks a wide array of other waveguide products that ship the same day from our warehouse for all your RF/microwave and millimeter waveguide component needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,123.3200 / $1,221.0000 | Buy Now |