Part Details for FMWPR015-7 by Fairview Microwave Inc
Overview of FMWPR015-7 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWPR015-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3111
|
Newark | Wr-15 Waveguide Probe Antenna Operating From 50 Ghz To 75 Ghz, 6.5 Dbi Nominal Gain, Ug-385/U Flange Rohs Compliant: Yes |Fairview Microwave FMWPR015-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,200.7400 / $1,378.0200 | Buy Now |
DISTI #
5328-FMWPR015-7-ND
|
DigiKey | WG ANTENNA WR-15 50-75 GHZ Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,049.9500 | Buy Now |
DISTI #
74900834
|
RS | WR-15 Waveguide Probe Antenna Operating from 50 GHz to 75 GHz, 6.5 dBi Nominal | Fairview Microwave FMWPR015-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,226.8300 | RFQ |
|
Onlinecomponents.com | WR-15 Waveguide Probe Antenna Operating from 50 GHz to 75 GHz, 6.5 dBi Nominal Gain, UG-385/U Flange | 0 |
|
$1,071.5900 / $1,134.9100 | Buy Now |
DISTI #
FMWPR015-7
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-15, Gain Nominal: 6.5, Frequency, Min: 50 GHz, Frequency, Max: 75 GHz. WR-15 Waveguide Probe Antenna Operating from 50 GHz to 75 GHz, 6.5 dBi Nominal Gain, UG-385/U Flange, The FMWPR015-7 from Fairview Microwave is a waveguide probe antenna, often known as a waveguide horn, and is just one of several waveguide components we provide. This horn antenna is manufactured with a WR-15 waveguide size. Our WR-15 probe antenna is constructed with a UG-385/U flange and built to precise RF/microwave/millimeter waveguide horn antenna design specifications. Fairview Microwave’s WR-15 waveguide antenna with UG-385/U flange has a 6.5 dBi nominal gain and is currently available for purchase. Our WR-15 6.5 dBi gain probe antenna has a minimum frequency of 50 GHz and a maximum frequency of 75 GHz. This waveguide WR-15 probe horn antenna has a typical vertical beam width of 60 degrees and a horizontal beam width of 115 degrees at 3 dB. The FMWPR015-7 waveguide horn antenna with linear polarization has a typical VSWR of 1.5:1 and is suitable for test and measurement industries. This high-quality 6.5 dBi gain WR-15 probe antenna has a copper body with gold plating. The waveguide horn with a UG-385/U flange can operate at temperatures ranging from -40 to 85 degrees C. In the given datasheet specifications, you can find more information about this WR-15 probe waveguide horn with a 50–75 GHz frequency range. This waveguide probe antenna is part of over one million RF, microwave, and millimeter wave components in stock. Our part number FMWPR015-7 probe antenna is ready for same-day purchase and shipping worldwide. Fairview Microwave also stocks a wide array of other waveguide products that ship the same day from our warehouse for all your RF/microwave and millimeter waveguide component needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,074.4800 / $1,221.0000 | Buy Now |