Part Details for FMWRD180S001-3 by Fairview Microwave Inc
Overview of FMWRD180S001-3 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMWRD180S001-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3120
|
Newark | Wrd-180 Waveguide Section 3 Inch Straight Length With Ug Square Cover Flange From 18 Ghz To 40 Ghz In Brass |Fairview Microwave FMWRD180S001-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$673.6300 / $827.3500 | Buy Now |
DISTI #
5328-FMWRD180S001-3-ND
|
DigiKey | WAVEGUIDE SEC WRD-180 18GHZ-40GH Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$684.9300 | Buy Now |
DISTI #
74900825
|
RS | WRD-180 Waveguide Section 3 Inch Straight Length with UG Square Cover Flange fro | Fairview Microwave FMWRD180S001-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$640.0900 / $688.2700 | RFQ |
|
Onlinecomponents.com | WRD-180 Waveguide Section 3 Inch Straight Length with UG Square Cover Flange from 18 GHz to 40 GHz in Brass RoHS: Compliant | 0 |
|
$610.3300 / $645.9900 | Buy Now |
DISTI #
77726644
|
Verical | FMWRD180S001-3 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$548.0000 / $685.0000 | Buy Now |
DISTI #
FMWRD180S001-3
|
Fairview Microwave | Key Specifications, Waveguide Size 1: WRD-180, Flange Size 1: UG, Waveguide Size 2: WRD-180, Flange Size 2: UG, Length: 3 inches, Frequency, Min: 18 GHz, Frequency, Max: 40 GHz. WRD-180 Waveguide Section 3 Inch Straight Length with UG Square Cover Flange from 18 GHz to 40 GHz in Brass, Fairview microwave waveguide section FMWRD180S001-3 is manufactured in an straight waveguide design. Our straight waveguide section has a waveguide size of WRD-180 for side 1 and WRD-180 for side 2. This WRD-180 waveguide section is constructed with UG flange on side 1 and UG flange on side 2. WRD-180 waveguide section in straight design is 3 inches in length. This 3 inch waveguide section in WRD-180 size and UG flange has a minimum frequency of 18 GHz and a maximum frequency of 40 GHz. Fairview WRD-180 straight waveguide section is constructed to precise RF/microwave industry specs and you can find more waveguide section datasheet specifications above. Fairview Microwave straight waveguide section part number FMWRD180S001-3 is in stock at our facility. Our waveguide WRD-180 section is only part of over one million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 3 |
|
$616.5000 / $685.0000 | Buy Now |