There are no models available for this part yet.
Overview of FN9233S-10-06 by Schaffner
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FN9233S-10-06 by Schaffner
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
817-2614-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
116 In Stock |
|
$5.8849 / $12.3100 | Buy Now | |
DISTI #
631-FN9233S-10-06
|
Mouser Electronics | AC Power Entry Modules 10A 250VAC 50/60Hz Snap-in vertical RoHS: Compliant | 0 |
|
$5.7000 / $5.9800 | Order Now | |
DISTI #
70028762
|
RS | 10 AMP HIGH PERFORMANCE IEC INLET FILTER | Schaffner FN9233S-10-06 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3900 / $9.8600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
58 In Stock |
|
$6.2200 / $11.7200 | Buy Now | ||
DISTI #
FN9233S-10-06
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, C14 (E),EMC/EMI Min Qty: 120 | 0 |
|
$6.8900 | RFQ | |
DISTI #
000000000002576494
|
Sager | AC Power Entry Modules 10A 250VAC 50/60Hz Snap-in vertical Min Qty: 1 | 0 |
|
$5.5400 / $6.6100 | Buy Now | |
Master Electronics | RoHS: Compliant |
58 In Stock |
|
$6.2200 / $11.7200 | Buy Now |
CAD Models for FN9233S-10-06 by Schaffner
Part Data Attributes for FN9233S-10-06 by Schaffner
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHAFFNER EMV AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Schaffner
|
Additional Feature
|
APPROVAL: IEC/EN 60601-1, CSA, UL; UKCA
|
Body Breadth
|
0.882 inch
|
Body Depth
|
1.73 inch
|
Body Length
|
1.177 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
10A, 250VAC
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CE; CQC
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for FN9233S-10-06
This table gives cross-reference parts and alternative options found for FN9233S-10-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9233S-10-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9262A-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9233S-10-06 vs FN9262A-10-06 |
FN9262B-10-07 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9233S-10-06 vs FN9262B-10-07 |
FN9262S-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9233S-10-06 vs FN9262S-10-06 |
FN9255MR-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9233S-10-06 vs FN9255MR-10-06 |
FN9266S-10-06 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9233S-10-06 vs FN9266S-10-06 |
FN9262-10-07 | Mains Power Connector, 10A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9233S-10-06 vs FN9262-10-07 |