Part Details for FN9244ES1-6-06 by Schaffner
Overview of FN9244ES1-6-06 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9244ES1-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T2524
|
Newark | Iec Inlet Hp Filter 250Vac, 6A, Faston, Earth Line Choke, Snap-In Horizontal Rohs Compliant: Yes |Schaffner FN9244ES1-6-06 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7000 / $11.1700 | Buy Now |
DISTI #
FN9244ES1-6-06-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 120 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7354 | Buy Now |
DISTI #
631-FN9244ES1-6-06
|
Mouser Electronics | AC Power Entry Modules 6A IEC INLET FILTER SNAP-IN W/CHOKE RoHS: Compliant | 0 |
|
$8.7000 / $9.0600 | Order Now |
DISTI #
70029032
|
RS | 6 AMP EXCELLENT PERFORMANCE IEC INLET FILTER WITH EARTH LINE CHOKE | Schaffner FN9244ES1-6-06 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2800 / $10.9100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7800 / $11.3400 | Buy Now |
DISTI #
FN9244ES1-6-06
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, C14 (E),EMC/EMI Min Qty: 120 | 0 |
|
$8.3100 | RFQ |
DISTI #
000000000003147927
|
Sager | AC Power Entry Modules 6A IEC INLET FILTER SNAP-IN W/CHOKE Min Qty: 1 | 0 |
|
$7.2700 / $8.5900 | Buy Now |
Part Details for FN9244ES1-6-06
FN9244ES1-6-06 CAD Models
FN9244ES1-6-06 Part Data Attributes
|
FN9244ES1-6-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9244ES1-6-06
Schaffner
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 2.079 inch | |
Body Length | 1.177 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN9244ES1-6-06
This table gives cross-reference parts and alternative options found for FN9244ES1-6-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9244ES1-6-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9262SB-6-07 | Mains Power Connector, 6A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9244ES1-6-06 vs FN9262SB-6-07 |
FN9266SA-6-06 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9244ES1-6-06 vs FN9266SA-6-06 |
FN9262-6-07 | Mains Power Connector, 6A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9244ES1-6-06 vs FN9262-6-07 |
FN9244S-6-06-20 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9244ES1-6-06 vs FN9244S-6-06-20 |
FN9255MR-6-06 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9244ES1-6-06 vs FN9255MR-6-06 |
FN9262B-6-07 | Mains Power Connector, 6A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9244ES1-6-06 vs FN9262B-6-07 |
FN9260-6-07 | Mains Power Connector, 6A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9244ES1-6-06 vs FN9260-6-07 |
FN9266-6-06 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9244ES1-6-06 vs FN9266-6-06 |
FN9260SB-6-07-10 | Mains Power Connector, 6A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9244ES1-6-06 vs FN9260SB-6-07-10 |
FN9244ESB-6-06-20 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9244ES1-6-06 vs FN9244ESB-6-06-20 |