Part Details for FN9299-4-100 by Schaffner
Overview of FN9299-4-100 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9299-4-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8208
|
Newark | Iec Inlet Power Entry Module, Dual Stage Filter 250Vac, 4A, Spring, Snap-In |Schaffner FN9299-4-100 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9400 / $47.2100 | Buy Now |
DISTI #
817-1717-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 40 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.7735 | Buy Now |
DISTI #
631-FN9299-4-100
|
Mouser Electronics | AC Power Entry Modules 4A DUAL STAGE FILTER SNAP-IN RoHS: Compliant | 0 |
|
$35.8700 | Order Now |
DISTI #
71296126
|
RS | IEC Power Entry Module, Dual Stage Filter 250VAC, 4A, Spring, Snap-in | Schaffner FN9299-4-100 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4900 / $48.3200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.1700 / $65.2900 | Buy Now |
DISTI #
FN9299-4-100
|
TME | Connector: AC supply, socket, male, 4A, 250VAC, -25÷85°C, FN9299 Min Qty: 40 | 0 |
|
$37.0800 | RFQ |
DISTI #
FN9299-4-100
|
Avnet Abacus | Conn Filtered PL 3 POS 250VAC 4A ST 1 Port (Alt: FN9299-4-100) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN9299-4-100
FN9299-4-100 CAD Models
FN9299-4-100 Part Data Attributes
|
FN9299-4-100
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9299-4-100
Schaffner
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | APPROVAL: CSA, ENEC, UL | |
Body Breadth | 1.26 inch | |
Body Depth | 3.173 inch | |
Body Length | 1.961 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 4A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |
Alternate Parts for FN9299-4-100
This table gives cross-reference parts and alternative options found for FN9299-4-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9299-4-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BVB15/B0420/01/01 | Mains Power Connector, 4A, 250VAC, Male | Bulgin | FN9299-4-100 vs BVB15/B0420/01/01 |
BVB15/B0420/70 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | FN9299-4-100 vs BVB15/B0420/70 |
BVB15/A0421/D3 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | FN9299-4-100 vs BVB15/A0421/D3 |
BVA16/B0420/10 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | FN9299-4-100 vs BVA16/B0420/10 |
BVB15/A0420/13 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | FN9299-4-100 vs BVB15/A0420/13 |
BVB15/A0420/D3 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | FN9299-4-100 vs BVB15/A0420/D3 |
BVB15/A0421/11 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | FN9299-4-100 vs BVB15/A0421/11 |
BVA16/A0420/D3 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | FN9299-4-100 vs BVA16/A0420/D3 |
BVB15/A0421/98 | Mains Power Connector, 4A, 250VAC, Male | Bulgin | FN9299-4-100 vs BVB15/A0421/98 |
BVB15/B0421/13 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | FN9299-4-100 vs BVB15/B0421/13 |