FNC500134
Description: Oscillator, 1.544MHz Min, 100MHz Max, 125MHz Nom, CMOS,

Overview of FNC500134 by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FNC500134 by Pericom Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Future Electronics FN Series Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $1.2700
$1.2700 Buy Now

CAD Models for FNC500134 by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FNC500134 by Pericom Semiconductor Corporation

FNC500134
Pericom Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
100 MHz
Operating Frequency-Min
1.544 MHz
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Qualification Status
Not Qualified
Supply Current-Max
10 mA
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Want to compare parts?
  1. FNC500134
    Pericom Semiconductor Corporation
    Oscillator, 1.544MHz Min, 100MHz Max, 125MHz Nom, CMOS,
    VS

Related Parts for FNC500134

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FNC500134 by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FNC500134 by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FNC500134 would you like to use for your alert(s)?
  • Please alert me when FNC500134 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FNC500134 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FNC500134 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FNC500134 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FNC500134.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FNC500134 by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: