Filter Your Search
1 - 2 of 2 results
|
FNC500134
Diodes Incorporated
|
Check for Price | Yes | End Of Life | 125 MHz | 10 LS TTL, 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | NO | 100 MHz | 1.544 MHz | 10 mA | 3.63 V | 2.97 V | CMOS | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.8mm | DIODES INC | DILCC4,.2,200 | compliant | EAR99 | Clock | Diodes Incorporated | ||
|
FNC500134
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 125 MHz | 1.8 V | 100 MHz | 1.544 MHz | 10 mA | CMOS | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 |