Part Details for FO7HSCBE25.0-T1 by Abracon Corporation
Overview of FO7HSCBE25.0-T1 by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FO7HSCBE25.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FO7HSCBE250T1
|
Mouser Electronics | Standard Clock Oscillators 25.0 MHZ 50 PPM RoHS: Compliant | 379 |
|
$1.2700 / $1.5700 | Buy Now |
DISTI #
73885308
|
RS | SMD Oscillator, 25 MHz, 50.0 ppm, -10 To +70 C, 3.3V+-10%, HCMOS, 7 x 5 mm | Abracon FO7HSCBE25.0-T1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.5800 | RFQ |
DISTI #
FO7HSCBE25.0-T1
|
TTI | Standard Clock Oscillators 25.0 MHZ 50 PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0100 / $1.2800 | Buy Now |
DISTI #
4327415
|
element14 Asia-Pacific | OSC, 25MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$1.4855 / $2.0102 | Buy Now |
DISTI #
4327415RL
|
element14 Asia-Pacific | OSC, 25MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 100 Container: Reel | 1000 |
|
$1.4855 / $1.6777 | Buy Now |
DISTI #
4327415
|
Farnell | OSC, 25MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Cut Tape | 1000 |
|
$1.4946 / $1.9090 | Buy Now |
DISTI #
4327415RL
|
Farnell | OSC, 25MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 100 Lead time: 37 Weeks, 1 Days Container: Reel | 1000 |
|
$1.4946 / $1.6202 | Buy Now |
Part Details for FO7HSCBE25.0-T1
FO7HSCBE25.0-T1 CAD Models
FO7HSCBE25.0-T1 Part Data Attributes:
|
FO7HSCBE25.0-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FO7HSCBE25.0-T1
Abracon Corporation
XTAL OSC 25.000MHZ HCMOS SMD
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.5mm x 5.2mm x 1.5mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FO7HSCBE25.0-T1
This table gives cross-reference parts and alternative options found for FO7HSCBE25.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FO7HSCBE25.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FO7HSCBE25.0-T2 | XTAL OSC 25.000MHZ HCMOS SMD | Abracon Corporation | FO7HSCBE25.0-T1 vs FO7HSCBE25.0-T2 |
FO7HSCBF25.0-T1 | HCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN | Abracon Corporation | FO7HSCBE25.0-T1 vs FO7HSCBF25.0-T1 |