Part Details for FOD4208SD by onsemi
Overview of FOD4208SD by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOD4208SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9462
|
Newark | Triac-Output Optocoupler,1-Channel,5Kv Isolation, so |Onsemi FOD4208SD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8900 / $2.4200 | Buy Now |
DISTI #
FOD4208SDCT-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1725 In Stock |
|
$1.9407 / $4.6100 | Buy Now |
DISTI #
FOD4208SD
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD4208SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.9061 / $2.2751 | Buy Now |
DISTI #
512-FOD4208SD
|
Mouser Electronics | Triac & SCR Output Optocouplers Random Phase Triac Snubberless RoHS: Compliant | 599 |
|
$1.9400 / $3.4000 | Buy Now |
|
Future Electronics | FOD4208 Series 800 V 5000 Vrms Surface Mount TRIAC Driver - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.9500 / $2.0000 | Buy Now |
DISTI #
FOD4208SD
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD Black T/R - Tape and Reel (Alt: FOD4208SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.9061 / $2.2751 | Buy Now |
DISTI #
FOD4208SD
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD Black T/R (Alt: FOD4208SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FOD4208SD
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP SMD Black T/R (Alt: FOD4208SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | EBV - 2000 |
|
Buy Now | |
DISTI #
2083156
|
element14 Asia-Pacific | TRIAC DRIVER, DIP-6, RAND PHASE, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5213 / $4.5324 | Buy Now |
Part Details for FOD4208SD
FOD4208SD CAD Models
FOD4208SD Part Data Attributes:
|
FOD4208SD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD4208SD
onsemi
Random Phase Snubberless Triac Driver, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646CE | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Input Trigger Current-Max | 0.002 A | |
Input Trigger Current-Nom | 0.75 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 3 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |