Filter Your Search
1 - 4 of 4 results
|
FOD4208SD
Fairchild Semiconductor Corporation
|
$1.6451 | Yes | Yes | Transferred | 30 mA | 5 kV | 750 µA | UL RECOGNIZED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 800 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | LEAD FREE, SURFACE MOUNT PACKAGE-6 | 6 | 6LD, MDIP, .300 WIDE, SURFACE MOUNT FORM | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||
|
FOD4208SD
onsemi
|
$2.3277 | Yes | Active | 30 mA | YES | SURFACE MOUNT | 300 mA | 3 V | 5 kV | 750 µA | 3 A | UL RECOGNIZED | SINGLE | 2 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 800 V | 10 µA | e3 | 100 °C | -55 °C | 1 | TR | MATTE TIN | ONSEMI | 646CE | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||
|
FOD4208SDV
onsemi
|
$2.3483 | Yes | Active | 30 mA | YES | SURFACE MOUNT | 300 mA | 3 V | 5 kV | 750 µA | 3 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 2 mA | TRIAC OUTPUT OPTOCOUPLER | 800 V | 800 V | 10 µA | e3 | 100 °C | -55 °C | 1 | TR | MATTE TIN | ONSEMI | 646CE | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||
|
FOD4208SDV
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 30 mA | 5 kV | 750 µA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER | 800 V | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | LEAD FREE, SURFACE MOUNT PACKAGE-6 | 6 | 6LD, MDIP, .300 WIDE, SURFACE MOUNT FORM | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs |