Part Details for FOD8163R2 by onsemi
Overview of FOD8163R2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD8163R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOD8163R2CT-ND
|
DigiKey | OPTOISO 5KV OPEN COLLECTOR 6SOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1341 In Stock |
|
$1.0652 / $2.8900 | Buy Now |
DISTI #
FOD8163R2
|
Avnet Americas | LOGIC GATE OPTOCOUPLER IN SOP 6-PIN - Tape and Reel (Alt: FOD8163R2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0297 / $1.2290 | Buy Now |
DISTI #
FOD8163R2
|
Avnet Americas | LOGIC GATE OPTOCOUPLER IN SOP 6-PIN - Tape and Reel (Alt: FOD8163R2) RoHS: Compliant Min Qty: 807 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FOD8163R2
|
Mouser Electronics | Logic Output Optocouplers 3.3V/5V Logic Gate Optocoupler RoHS: Compliant | 12 |
|
$1.0600 / $2.8800 | Buy Now |
|
Future Electronics | 3.3V/5V 10 Mbit/sec Logic Gate Optocoupler in Stretched Body SOP 6-Pin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0700 / $1.1100 | Buy Now |
DISTI #
FOD8163R2
|
Avnet Americas | LOGIC GATE OPTOCOUPLER IN SOP 6-PIN - Tape and Reel (Alt: FOD8163R2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0297 / $1.2290 | Buy Now |
DISTI #
FOD8163R2
|
Avnet Americas | LOGIC GATE OPTOCOUPLER IN SOP 6-PIN - Tape and Reel (Alt: FOD8163R2) RoHS: Compliant Min Qty: 807 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FOD8163R2
|
TME | Optocoupler, SMD, Ch: 1, OUT: gate,logic, Uinsul: 5kV, 10Mbps, SOP6 Min Qty: 1 | 0 |
|
$1.3500 / $3.8300 | RFQ |
DISTI #
FOD8163R2
|
Avnet Americas | LOGIC GATE OPTOCOUPLER IN SOP 6-PIN - Tape and Reel (Alt: FOD8163R2) RoHS: Compliant Min Qty: 807 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FOD8163R2
|
Avnet Americas | LOGIC GATE OPTOCOUPLER IN SOP 6-PIN - Tape and Reel (Alt: FOD8163R2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.0297 / $1.2290 | Buy Now |
Part Details for FOD8163R2
FOD8163R2 CAD Models
FOD8163R2 Part Data Attributes
|
FOD8163R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8163R2
onsemi
3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751EL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | onsemi | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for FOD8163R2
This table gives cross-reference parts and alternative options found for FOD8163R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD8163R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD8314R2 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL | onsemi | FOD8163R2 vs FOD8314R2 |
FOD8314 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE | onsemi | FOD8163R2 vs FOD8314 |
1N3064TR | High Conductance Fast Diode, 10000-REEL | onsemi | FOD8163R2 vs 1N3064TR |
BAY72TR | High Conductance Fast Diode, 10000-REEL | onsemi | FOD8163R2 vs BAY72TR |
QED223A4R0 | Infrared LED, 5mm, 1-Element, 880nm, | QT Optoelectronics | FOD8163R2 vs QED223A4R0 |
FDH444TR | 100V/0.2A Small Signal General Purpose Diode, 10000-REEL | onsemi | FOD8163R2 vs FDH444TR |
FOD8163 | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE | onsemi | FOD8163R2 vs FOD8163 |
FOD8314TR2 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL | onsemi | FOD8163R2 vs FOD8314TR2 |
FOD8163TR2 | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL | onsemi | FOD8163R2 vs FOD8163TR2 |
FGH40N120ANTU | IGBT, 1200V, NPT, 450-TUBE | onsemi | FOD8163R2 vs FGH40N120ANTU |