-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8746
|
Newark | 1.0 A Output Current, Gate Drive Optocoupler In Stretched Body Sop 6-Pin/Tube |Onsemi FOD8314 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6560 / $0.8370 | Buy Now |
DISTI #
FOD8314OS-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 6SOP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
320 In Stock |
|
$0.6641 / $1.8300 | Buy Now |
DISTI #
FOD8314
|
Avnet Americas | 1.0A OUTPUT CURRENT GATE DRIVE OPTOCOUPLER IN STRETCHED SO6 - Rail/Tube (Alt: FOD8314) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.6250 / $0.7459 | Buy Now |
DISTI #
512-FOD8314
|
Mouser Electronics | Logic Output Optocouplers 1.0A Output Gate Driver Optocoupler RoHS: Compliant | 0 |
|
$0.6480 / $1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.6450 / $0.7500 | Buy Now |
DISTI #
FOD8314
|
Avnet Americas | 1.0A OUTPUT CURRENT GATE DRIVE OPTOCOUPLER IN STRETCHED SO6 - Rail/Tube (Alt: FOD8314) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.6250 / $0.7459 | Buy Now |
DISTI #
FOD8314
|
Avnet Americas | 1.0A OUTPUT CURRENT GATE DRIVE OPTOCOUPLER IN STRETCHED SO6 - Rail/Tube (Alt: FOD8314) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.6250 / $0.7459 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2415 |
|
RFQ | |
DISTI #
FOD8314
|
Avnet Asia | 1.0A OUTPUT CURRENT GATE DRIVE OPTOCOUPLER IN STRETCHED SO6 (Alt: FOD8314) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.5929 / $0.6632 | Buy Now |
DISTI #
3614869
|
Farnell | OPTOCOUPLER, GATE DRIVE, 5KV, SSOP-6 RoHS: Compliant Min Qty: 2000 Lead time: 20 Weeks, 1 Days Container: Tube | 0 |
|
$0.6808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOD8314
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8314
onsemi
1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-6 | |
Manufacturer Package Code | 751EL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.5 W | |
Supply Voltage-Min | 16 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for FOD8314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOD8314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FOD8163R2 | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL | onsemi | FOD8314 vs FOD8163R2 |
FOD8314R2 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL | onsemi | FOD8314 vs FOD8314R2 |
1N3064TR | High Conductance Fast Diode, 10000-REEL | onsemi | FOD8314 vs 1N3064TR |
BAY72TR | High Conductance Fast Diode, 10000-REEL | onsemi | FOD8314 vs BAY72TR |
QED223A4R0 | Infrared LED, 5mm, 1-Element, 880nm, | QT Optoelectronics | FOD8314 vs QED223A4R0 |
FDH444TR | 100V/0.2A Small Signal General Purpose Diode, 10000-REEL | onsemi | FOD8314 vs FDH444TR |
FOD8163 | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 2000-TUBE | onsemi | FOD8314 vs FOD8163 |
FOD8314TR2 | 1.0 A Output Current, Gate Drive Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL | onsemi | FOD8314 vs FOD8314TR2 |
FOD8163TR2 | 3.3 V / 5 V, 10 Mbit/sec, Logic Gate Optocoupler in Stretched Body SOP 6-Pin, 1000-REEL | onsemi | FOD8314 vs FOD8163TR2 |
FGH40N120ANTU | IGBT, 1200V, NPT, 450-TUBE | onsemi | FOD8314 vs FGH40N120ANTU |