Part Details for FOD8321 by onsemi
Overview of FOD8321 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FOD8321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4362
|
Newark | Optocoupler, Gate Drive O/P, 5Kv, Soic-5, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:5Pins, Isolation Voltage:5Kv, Product Range:-, Input Current:25Ma, No. Of Channels:1Channels Rohs Compliant: Yes |Onsemi FOD8321 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 | Buy Now |
DISTI #
FOD8321-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 5SOP Min Qty: 2000 Lead time: 18 Weeks Container: Tube |
770 In Stock |
|
$2.6828 | Buy Now |
DISTI #
FOD8321
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SOP Tube - Rail/Tube (Alt: FOD8321) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.6243 / $3.1323 | Buy Now |
DISTI #
512-FOD8321
|
Mouser Electronics | Logic Output Optocouplers 2.5A Out Gate Drive Optcplr, Optoplanar RoHS: Compliant | 2000 |
|
$2.7000 / $6.3500 | Buy Now |
|
Future Electronics | 2.5A OUTPUT CURRENT, IGBT DRIVE OPTOCOUPLER RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$2.6400 / $2.8400 | Buy Now |
|
Onlinecomponents.com | 2.5A Output Current, Gate Drive Optocoupler in Optoplanar® Wide Body SOP 5-Pin | 0 |
|
$2.6300 / $7.2000 | Buy Now |
DISTI #
84359112
|
Verical | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2426 | Americas - 1000 |
|
$2.6760 | Buy Now |
DISTI #
FOD8321
|
Avnet Silica | (Alt: FOD8321) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FOD8321
FOD8321 CAD Models
FOD8321 Part Data Attributes
|
FOD8321
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8321
onsemi
2.5A Output Current, Gate Drive Optocoupler in Optoplanar® Wide Body SOP 5-Pin, 2000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-6/5 | |
Manufacturer Package Code | 752AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 2.5 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.5 W | |
Response Time-Max | 5e-7 s | |
Supply Voltage-Min | 16 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |