Filter Your Search
1 - 8 of 8 results
|
FOD8321R2V
onsemi
|
$3.8616 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 2.5 A | 5 kV | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 500 mW | 500 ns | 16 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOP-6/5 | 752AG | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
FOD8321R2
onsemi
|
$4.0522 | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 2.5 A | 5 kV | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 500 mW | 500 ns | 16 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOP-6/5 | 752AG | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
FOD8321R2V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 2.5 A | 5 kV | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 500 mW | 500 ns | 16 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOP-6/5 | 5LD, SOIC, OPTO, NON-JEDEC, .362" WIDE BODY | compliant | 8541.40.80.00 | IC Outputs | SOIC | 5 | EAR99 | |||
|
FOD8321
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 2.5 A | 5 kV | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 500 mW | 500 ns | 16 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOP-6/5 | 5LD, SOIC, OPTO, NON-JEDEC, .362" WIDE BODY | compliant | 8541.40.80.00 | IC Outputs | SOIC | 5 | EAR99 | |||
|
FOD8321V
onsemi
|
Check for Price | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 2.5 A | 5 kV | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 500 mW | 500 ns | 16 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOP-6/5 | 752AG | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
FOD8321V
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 2.5 A | 5 kV | UL APPROVED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 500 mW | 500 ns | 16 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOP-6/5 | 5LD, SOIC, OPTO, NON-JEDEC, .362" WIDE BODY | compliant | 8541.40.80.00 | IC Outputs | SOIC | 5 | EAR99 | |||
|
FOD8321
onsemi
|
Check for Price | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 2.5 A | 5 kV | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 500 mW | 500 ns | 16 V | e3 | 100 °C | -40 °C | 1 | MATTE TIN | ONSEMI | SOP-6/5 | 752AG | compliant | 8541.40.80.00 | IC Outputs | onsemi | ||||||
|
FOD8321R2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 2.5 A | 5 kV | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 500 mW | 500 ns | 16 V | e3 | 100 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, PLASTIC, SOP-6/5 | 5LD, SOIC, OPTO, NON-JEDEC, .362" WIDE BODY | compliant | 8541.40.80.00 | IC Outputs | SOIC | 5 | EAR99 |