Part Details for FOD8802C by onsemi
Overview of FOD8802C by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOD8802C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0607
|
Newark | Optocoupler, Transistor, 2.5Kv, Soic-8 Rohs Compliant: Yes |Onsemi FOD8802C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2883 |
|
$0.7220 / $1.6800 | Buy Now |
DISTI #
22AJ0072
|
Newark | 8So 2-Ch Tr/Tube |Onsemi FOD8802C Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9680 | Buy Now |
DISTI #
488-FOD8802C-ND
|
DigiKey | DUAL CHANNEL OPTOHIT SERIES, HIG Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2616 In Stock |
|
$0.6944 / $1.6400 | Buy Now |
DISTI #
FOD8802C
|
Avnet Americas | Optocoupler 2-Channel Transistor DC-Output 8-Pin SOIC Tray - Rail/Tube (Alt: FOD8802C) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.6820 / $0.8140 | Buy Now |
DISTI #
FOD8802C
|
Avnet Americas | Optocoupler 2-Channel Transistor DC-Output 8-Pin SOIC Tray - Rail/Tube (Alt: FOD8802C) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 5980 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
DISTI #
863-FOD8802C
|
Mouser Electronics | Transistor Output Optocouplers Dual Channel OptoHiT Series, High-Temperature Phototransistor Optocoupler In Small Outline 8-Pin Package RoHS: Compliant | 2484 |
|
$0.6870 / $1.5600 | Buy Now |
DISTI #
V79:2366_28619894
|
Arrow Electronics | DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 2618 |
|
$0.6587 / $1.2304 | Buy Now |
|
Future Electronics | Dual Channel OptoHiT Series High-Temp Photo Optocoupler 8-Pin RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 20Cut Tape/Mini-Reel |
|
$0.6150 / $0.8300 | Buy Now |
|
Future Electronics | Dual Channel OptoHiT Series High-Temp Photo Optocoupler 8-Pin RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.6150 / $0.6400 | Buy Now |
DISTI #
FOD8802C
|
Avnet Americas | Optocoupler 2-Channel Transistor DC-Output 8-Pin SOIC Tray - Rail/Tube (Alt: FOD8802C) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.6820 / $0.8140 | Buy Now |
Part Details for FOD8802C
FOD8802C CAD Models
FOD8802C Part Data Attributes:
|
FOD8802C
onsemi
Buy Now
Datasheet
|
Compare Parts:
FOD8802C
onsemi
Dual Channel OptoHiT™ Series, High-Temperature Phototransistor Optocoupler In Small Outline 8-Pin Package, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Coll-Emtr Bkdn Voltage-Min | 75 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 200% | |
Current Transfer Ratio-Nom | 300% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |