Filter Your Search
1 - 2 of 2 results
|
FOD8802CR2
onsemi
|
$1.1270 | Yes | Active | 20 mA | 1.8 V | YES | SURFACE MOUNT | 30 mA | 2.5 kV | 300 % | 75 V | SEPARATE, 2 CHANNELS | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 20 µs | e4 | 125 °C | -40 °C | 2 | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | ONSEMI | SOIC-8 | 751DZ | compliant | Transistor Outputs | onsemi | ||
|
FOD8802C
onsemi
|
$1.1858 | Yes | Active | 20 mA | 1.8 V | YES | SURFACE MOUNT | 30 mA | 2.5 kV | 300 % | 75 V | SEPARATE, 2 CHANNELS | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 20 µs | e4 | 125 °C | -40 °C | 2 | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | ONSEMI | SOIC-8 | 751DZ | compliant | Transistor Outputs | onsemi |